领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
D3V-11G-2C4-K实物图
D3V-11G-2C4-K商品缩略图

D3V-11G-2C4-K

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:19.15价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
D3V-11G-2C4-K
商品编号
C6595119
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), model: D3V-11G-2C4-K, type: miniature basic switch with external hinge lever
2 Electrical rating: 11(3)A at 250VAC, suitable for medium-load applications
3 Contact design: Self-cleaning contacts to maintain reliable connection; contact gap of 0.5mm (G gap) for enhanced safety
4 Actuator: Hinge lever (external, near plunger position), allowing easy operation via mechanical displacement
5 Terminals: Quick-connect terminals (#250 size), enabling fast and secure wiring without soldering
6 Mechanical specs: Max operating force of 0.98N (100gf); mounting hole size of 2.9mm for flexible installation
7 Durability: Mechanical durability up to 10 million operations min; electrical durability varies by load (e.g.,50k operations min for standard resistive loads)
8 Safety & compliance: RoHS compliant; meets UL/cUL (UL61058-1), VDE (EN61058-1) safety standards; degree of protection IEC IP40, class I against electric shock
9 Environmental resistance: Operating temperature range of -25°C to +105°C (no icing/condensation); insulation resistance ≥100MΩ (500VDC), contact resistance ≤50mΩ (initial)

使用场景 APPLICATIONS

1 Industrial machinery: Position detection for conveyor belt limits, packaging machine part alignment, textile equipment thread break sensors
2 Home appliances: Door interlock switches for washing machines, refrigerator door open/close indicators, microwave oven safety locks
3 Automotive: Window lift end-position sensing, seat adjustment limit switches, interior panel control actuators
4 Office equipment: Paper tray position detection in printers, copier paper jam sensors, scanner lid closure switches
5 Medical devices: Diagnostic equipment moving part position sensing, patient monitor enclosure safety interlocks
6 HVAC systems: Air conditioner filter change indicator switches, heater safety door interlocks, damper position controls

注意事项 PRECAUTIONS

1 Handling: Avoid dropping the switch as internal components are sensitive to impact (designed for small loads)
2 Mounting: Use two M3 screws with torque between0.39-0.59 N·m (4-6 kgf·cm); for lever switches with ≤0.49N operating force, mount to prevent actuator weight from applying unnecessary load (to avoid reset failure)
3 Insulation: Ensure minimum insulation thickness of1.1mm and clearance of1.9mm (per EN61058-1); if not feasible, use an insulation barrier or separator to meet safety requirements
4 Load application: Do not use this model for micro-load circuits (use D3V-01 series instead); if inrush current is present in the circuit, add a contact protection circuit to reduce wear and extend lifespan
5 Environmental conditions: Operate within the specified temperature (-25°C to +105°C) and humidity (≤85% at5-35°C) ranges; avoid icing or condensation on the switch
D3V-11G-2C4-K实物图

D3V-11G-2C4-K

价格:19.15

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐