领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
D3V-013-1C3-K实物图
D3V-013-1C3-K商品缩略图

D3V-013-1C3-K

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:29.34价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
D3V-013-1C3-K
商品编号
C6595093
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON, Model: D3V-013-1C3-K
2 Type: Miniature basic switch with long hinge lever
3 Electrical Rating: 0.1A at 125VAC
4 Contact Form: SPDT (Single Pole Double Throw)
5 Terminals: Quick-connect terminals (#250)
6 Maximum Operating Force: 0.49N (50gf)
7 Mounting Hole Size:2.9mm
8 Compliance: RoHS compliant
9 Durability: Mechanical -10,000,000 operations min; Electrical -500,000 operations min
10 Insulation Resistance: ≥100MΩ (at500VDC)
11 Contact Resistance: ≤50mΩ (initial value)
12 Ambient Temperature Range: -25°C to +85°C (no icing or condensation)
13 Protection Degree: IEC IP40

使用场景 APPLICATIONS

1 Industrial Automation: Position detection of moving parts in conveyor belts, packaging machines, assembly lines
2 Home Appliances: Door/window open/close status detection in washing machines, microwave ovens, refrigerators
3 Office Equipment: Paper jam detection in printers, copier tray position sensing
4 Automotive Electronics: Door lock status, window lift position detection (non-critical systems)
5 Medical Devices: Small diagnostic tool component position sensing (low-load applications)
6 Consumer Electronics: Toy mechanism triggers, remote control button actuation

注意事项 PRECAUTIONS

1 Handling: Avoid dropping the switch as internal components are sensitive to impact (designed for small loads)
2 Mounting: Use two M3 screws with torque range of0.39-0.59N·m (4-6kgf·cm) for secure installation
3 Mounting Direction: For lever models with max operating force ≤0.49N, mount such that actuator weight does not apply to the switch to prevent reset failure
4 Insulation Distance: Ensure minimum insulation thickness of1.1mm and clearance of1.9mm between terminals and mounting plate (per EN61058-1); use insulated barriers if required
5 Micro Load Usage: Use only micro load-compatible models (like D3V-01 series) for micro load circuits; add contact protection circuits if inrush current exists to reduce contact wear
6 Soldering: Follow approved conditions (use appropriate soldering iron, utilize soldering hook holes)
D3V-013-1C3-K实物图

D3V-013-1C3-K

价格:29.34

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐