领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-241-CU-B1实物图
VI-241-CU-B1商品缩略图

VI-241-CU-B1

  • 工业品

价格:3427.62价格含税(税率13%

品牌名称
VICOR
商品型号
VI-241-CU-B1
商品编号
C6593040
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design to ensure electrical isolation between input and output, reducing interference and improving safety
2 High power density up to 50W/in³, enabling compact system integration and space savings
3 High conversion efficiency up to 90%, minimizing energy loss and operational heat generation
4 Compact physical size: 4.61×2.41×0.5 inches (116.8×61.0×12.7mm), suitable for space-constrained applications
5 Equipped with remote sense function to compensate for voltage drops in output lines, ensuring stable output voltage at the load end
6 Built-in current limit and overvoltage protection (OVP) to prevent damage from overcurrent or overvoltage conditions
7 Thermal shutdown function to protect the device from overheating, with automatic restart after cooling (typical at 95°C)
8 Logic disable function for convenient power on/off control via external signals
9 Wide output voltage adjustment range (up to ±10% for most models), allowing flexibility to meet specific system requirements
10 Compatible with power booster modules to form synchronous arrays, capable of supplying higher output power (several kilowatts)
11 Adopts ZCS (Zero-Current Switching) architecture, achieving low noise and high reliability
12 CE marked, ensuring compliance with European safety and electromagnetic compatibility standards
13 RoHS compliant for VE-200 series models (VI-200 series is non-RoHS as per part numbering rules)

使用场景 APPLICATIONS

1 Industrial automation: Power supply for programmable logic controllers (PLCs), industrial sensors, actuators, and control systems in manufacturing environments
2 Telecommunications infrastructure: Providing stable DC power for network switches, routers, base station transceivers, and communication equipment
3 Test and measurement instruments: Powering precision devices such as oscilloscopes, signal generators, spectrum analyzers, and data acquisition systems
4 Embedded systems: Supporting microcontrollers, FPGAs, and other core components in embedded computing applications
5 Renewable energy systems: DC voltage conversion for solar inverters, wind turbine control systems, and battery energy storage systems
6 Transportation electronics: On-board power conversion for auxiliary systems in electric vehicles, hybrid vehicles, and railway signaling equipment
7 Medical equipment: Powering non-critical medical devices like patient monitors, diagnostic tools, and laboratory equipment (note: consult manufacturer for critical medical applications)
8 electronics: Powering avionics systems and satellite components (non- applications, as per compliance standards)

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions; refer to the product specifications for detailed limits
2 Store the product in ESD-safe packaging when not installed, adhering to ANSI/ESD S20.20 standards to prevent electrostatic damage
3 Maintain storage temperature within the specified range (e.g., -55°C to +100°C for M grade, -40°C to +100°C for I grade, -20°C to +100°C for E grade) and relative humidity between 5% and 95% (non-condensing)
4 Avoid exposing the product to outdoor elements, dust, moisture, or uncontrolled factory environments to prevent performance degradation
5 When using the remote sense function, ensure the compensation voltage does not exceed 0.25V max to maintain output voltage stability
6 Do not connect the 'Out' pin on booster modules (as indicated in the mechanical drawing notes) to avoid device damage
7 For dynamic loads that fluctuate by more than 25% of the rated current, contact VICOR Applications Engineering to verify compatibility before use
8 Operate the converter strictly within its specified input voltage range to prevent overvoltage damage
9 Ensure proper heat dissipation: use the recommended thermal solutions (e.g., baseplate to sink thermal impedance of 0.07°C/Watt with VICOR PN 20266 cold plate) to maintain optimal operating temperature
10 Do not exceed the maximum output capacitance limits specified for different output voltages and power ratings to avoid instability
11 Use an active electronic circuit breaker instead of a fuse to protect the converter in applications requiring overcurrent protection
12 For applications involving output voltages below 5.2V or above 7.5V, consult the factory for specific current limiting information
VI-241-CU-B1实物图

VI-241-CU-B1

价格:3427.62

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐