领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MLX91218LDC-AFV-204-RE实物图
MLX91218LDC-AFV-204-RE商品缩略图

MLX91218LDC-AFV-204-RE

  • 工业品

价格:19.13价格含税(税率13%

商品型号
MLX91218LDC-AFV-204-RE
商品编号
C6592898
商品毛重

1克(g)

  • 广东仓0

购买数量

(3000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Adopts IMC-Hall® technology for high-performance magnetic field sensing
2 Supports very high and extra high field variants with measurement range from ±8 to ±333mT
3 High-speed sensing: DC to 400kHz bandwidth with 2µs short response time
4 High linearity up to ±0.5% full scale for accurate measurements
5 AEC-Q100 Grade 0 automotive qualified, suitable for harsh automotive environments (-40°C to150°C)
6 Low thermal drift: offset drift <5mV, sensitivity drift <1.5% over wide temperature range
7 Dual overcurrent detection: internal threshold (fast response for short-circuit) and external threshold (customizable via voltage divider)
8 Flexible supply voltage: factory-selectable 5V or3.3V mode
9 Selectable analog output: ratiometric (scales with supply) or fixed (Vref-based)
10 End-of-line programmable: offset, sensitivity, filtering, internal overcurrent threshold can be calibrated
11 RoHS compliant, packaged in SOIC-8 with MSL-3 moisture sensitivity level

使用场景 APPLICATIONS

1 Redundant current monitoring in battery management systems (BMS)
2 Phase and DC link current measurement in high voltage traction motor inverters
3 Current sensing in 48V boost recuperation inverters (phase and DC link)
4 Current measurement in DCDC converters
5 Overcurrent detection and current monitoring in smart battery junction boxes
6 Overcurrent protection in smart fuse applications
7 Suitable for other automotive power electronics systems requiring high-speed, accurate current sensing

注意事项 PRECAUTIONS

1 Do not exceed absolute maximum ratings: supply voltage ±8V/-0.3V, junction temperature165°C (permanent damage may occur)
2 Handle with ESD control procedures to prevent electrostatic discharge damage
3 Power-on delay of1ms: output signal is not valid during this period
4 Reference voltage pin (VREF) should be connected with resistance >200kΩ to ensure correct voltage measurement
5 Output capacitive load is optimized for4.7nF (max6nF for stability)
6 Unused NC pins should be connected to GND to improve EMC performance
7 For overcurrent detection: OCDINT requires at least1µs input holding time, OCDEXT requires10µs
8 If OCD pins are not used, connect them to GND
9 Soldering guidelines: follow IPC/JEDEC standards (reflow for SMD packages)
10 Moisture sensitivity level3: adhere to J-STD-020 for storage and handling
11 Not suitable for high-reliability applications like medical life-support or avionics systems
12 Export control regulations may apply; check local laws before export
MLX91218LDC-AFV-204-RE实物图

MLX91218LDC-AFV-204-RE

价格:19.13

购买数量

(3000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐