领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MLX91211LUA-ABT-500-SP实物图
MLX91211LUA-ABT-500-SP商品缩略图

MLX91211LUA-ABT-500-SP

  • 工业品

价格:9.78价格含税(税率13%

商品型号
MLX91211LUA-ABT-500-SP
商品编号
C6592881
商品毛重

1克(g)

  • 广东仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Linear Hall sensor optimized for AC and DC current sensing applications
2 Supports supply voltage of 3.3V or5V (depending on option code)
3 Provides analog ratiometric output voltage proportional to the measured magnetic field
4 Factory-trimmed magnetic sensitivity and offset for consistent performance
5 Medium speed sensing with DC to40kHz bandwidth and <10µs response time
6 Fast startup time enabling power gating functionality
7 RoHS compliant and green design, suitable for lead-free soldering up to260°C
8 Available in two package types: SOT23-3L surface mount (SE variant) and TO92-UA through-hole mount (UA variant)
9 AEC-Q100 automotive qualified for reliability in automotive environments
10 Moisture Sensitivity Level (MSL)3 for TSOT23-3L package and MSL1 for UA package

使用场景 APPLICATIONS

1 Automotive 12V starter-generator systems for real-time current monitoring
2 48V inverters in belt-driven starter-generators (BSG) or integrated starter-generators (ISG)
3 Traction inverters in electric scooters (e-scooters) for precise current control
4 Power systems of low-speed electric vehicles (EVs) to monitor current flow
5 Forklift power management systems for safe and efficient current sensing
6 General industrial and automotive applications requiring medium-speed, accurate current measurement with analog output

注意事项 PRECAUTIONS

1 Observe Electro Static Discharge (ESD) control procedures when handling the sensor to prevent damage (HBM ESD protection up to8kV, CDM up to500V)
2 Do not exceed absolute maximum ratings: supply voltage (max6.5V for application mode), ambient temperature (-40°C to150°C for L temp code), junction temperature (max165°C)
3 Follow recommended application diagrams for optimal electromagnetic compatibility (EMC) performance
4 Adhere to lead-free soldering profiles up to260°C; consult Melexis for non-standard soldering conditions (e.g., wave soldering for SMDs)
5 Ensure applied magnetic field stays within the linear range (output voltage 10%-90% of supply voltage)
6 For UA package (TO92), MSL1 requires no dry pack; for TSOT23-3L (SE package), MSL3 needs proper moisture control during storage and handling
MLX91211LUA-ABT-500-SP实物图

MLX91211LUA-ABT-500-SP

价格:9.78

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐