领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MLX91211LUA-ABT-500-RE实物图
MLX91211LUA-ABT-500-RE商品缩略图

MLX91211LUA-ABT-500-RE

  • 工业品

价格:7.33价格含税(税率13%

商品型号
MLX91211LUA-ABT-500-RE
商品编号
C6592878
商品毛重

1克(g)

  • 广东仓0

购买数量

(3000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Linear Hall sensor optimized for AC and DC current sensing applications
2 Supports supply voltage of 3.3V or 5V (this variant uses 5V ratiometric supply)
3 Provides analog ratiometric output voltage proportional to the sensed current
4 Factory-trimmed magnetic sensitivity and offset for high accuracy (ABT variant ensures precision over temperature)
5 Medium speed sensing: DC to 40kHz bandwidth and <10µs response time
6 Fast startup time enabling efficient power gating
7 RoHS compliant & Green, available in miniature packages (TO92 UA 3L through hole for this model)
8 Suitable for lead-free soldering up to 260°C, MSL1 rating for UA package
9 AEC-Q100 Automotive Qualified, meeting strict automotive reliability standards
10 Key specs for ABT-500 variant: sensitivity 18.42-19.18mV/mT (typ 18.8mV/mT), linear magnetic field range ±106mT, max linearity error ±0.9%, quiescent output voltage 49.5-50.5%VDD at 25°C

使用场景 APPLICATIONS

1 Automotive systems: 12V starter-generators and 48V inverters (BSG/ISG) in hybrid/electric vehicles
2 E-mobility: Traction inverters for e-scooters and low-speed electric vehicles
3 Industrial equipment: Current monitoring in forklift electrical systems
4 General medium-speed AC/DC current sensing applications requiring high accuracy and automotive-grade reliability

注意事项 PRECAUTIONS

1 ESD protection: Handle with anti-static measures (HBM ESD protection 8kV, CDM 500V)
2 Soldering: Follow Melexis' recommended profiles; avoid exceeding 260°C for lead-free soldering
3 Operating limits: Do not exceed supply voltage ±7V/-0.3V, operating temp -40°C~150°C, junction temp 165°C
4 Application design: Place inside ferromagnetic core to minimize external magnetic interference
5 Load requirements: Output resistive load ≥5kΩ, capacitive load ≤100nF (with RS=50Ω)
6 Supply voltage: Operate within 3.135V~5.5V range for this variant
MLX91211LUA-ABT-500-RE实物图

MLX91211LUA-ABT-500-RE

价格:7.33

购买数量

(3000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐