领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VE-JWJ-CZ实物图
VE-JWJ-CZ商品缩略图

VE-JWJ-CZ

  • 工业品

价格:2339.54价格含税(税率13%

品牌名称
VICOR
商品型号
VE-JWJ-CZ
商品编号
C6592736
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits
2 High power density up to 50W/in³, optimizing space utilization in compact systems
3 Certified by UL, cUL, TUVus and marked with CE, meeting international safety and compliance standards
4 High conversion efficiency up to 90%, reducing energy loss and heat generation
5 Compact half-brick form factor: 57.9mm ×61.0mm ×12.7mm (2.28"×2.40"×0.50"), suitable for space-constrained applications
6 Equipped with remote sense function to compensate for voltage drops in output leads and current limit protection
7 Logic disable feature allows for easy on/off control of the converter via external signals
8 Wide output voltage adjustment range to accommodate diverse system requirements
9 Utilizes zero-current-switching (ZCS) forward converter technology for low noise and high reliability (proven by over 8 million installed units)
10 Low noise frequency modulation (FM) control minimizes electromagnetic interference (EMI)
11 RoHS compliant (applicable to VE series models), aligning with environmental protection standards

使用场景 APPLICATIONS

1 Component-level power conversion in industrial control systems, providing stable isolated power to sensitive control circuits
2 Telecom and data communication equipment, such as routers, switches and base stations, where compact and efficient power modules are needed
3 Data center hardware, including server motherboards and storage devices, to support distributed power architectures
4 Embedded systems and IoT devices, leveraging the compact size and high reliability for long-term operation
5 Test and measurement instruments, requiring precise and isolated power supplies for accurate readings
6 Automation and robotics systems, where space-saving and efficient power conversion is critical for motion control and sensor modules
7 Next-generation power systems that demand high efficiency, low noise and reliable performance

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current; dynamic loading exceeding 25% of rated current must be reviewed by Vicor Applications Engineering to ensure proper operation
2 Under dynamic load, light load or no-load conditions, the remote sense function may cause audible noise; use remote sense to offset phase loss caused by output lead impedance
3 Avoid output lead reversal, noise pickup, open circuits or excessive output lead resistance between the sense point and converter terminals
4 For applications drawing more than rated current, use a fast-acting electronic circuit breaker to protect the converter; do not short-circuit the converter's output terminals during operation or testing
5 Ensure the total output capacitance connected to the converter does not exceed the limits specified on page 4 of the datasheet
6 Store the converter in ESD-safe packaging in accordance with ANSI/ESD S20.20; maintain storage temperature between 0°C and 40°C, humidity ≤85% (non-condensing)
7 Do not use Vicor products as critical components in life support devices or systems without prior written approval from Vicor's CEO and General Counsel
8 Handle the converter with proper ESD protection measures to prevent electrostatic damage
9 Product specifications are subject to change without notice; refer to Vicor's official website for the latest information
VE-JWJ-CZ实物图

VE-JWJ-CZ

价格:2339.54

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐