领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-200-CX实物图
VI-200-CX商品缩略图

VI-200-CX

  • 工业品

价格:2314.58价格含税(税率13%

品牌名称
VICOR
商品型号
VI-200-CX
商品编号
C6592735
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Isolated output design ensures electrical separation between input and output
1 Up to 50W/in³ high power density for space-constrained applications
2 UL/cURus/CE safety certified
3 Conversion efficiency up to 90%
4 Compact size: 116.8×61.0×12.7mm (4.6×2.4×0.5 inches)
5 Supports remote sense for accurate load-side voltage regulation
6 Equipped with overvoltage protection (OVP), thermal shutdown and current limit
7 Logic disable pin for easy on/off control
8 Wide range of output voltage adjustment
9 Compatible with power booster modules for scalable power
10 Zero-Current Switching (ZCS) power architecture for low noise and reliability
11 Low noise FM control
12 CE marked and RoHS compliant (VE-200 series)
13 Can form synchronous arrays to meet higher power requirements

使用场景 APPLICATIONS

Industrial automation systems (PLCs, sensors, actuators)
1 Telecom and data center infrastructure (server power supplies, backup modules)
2 Test and measurement equipment (precision instrument power)
3 Embedded systems and IoT devices
4 Industrial control panels
5 Telecom base stations (radio frequency equipment power)
6 Data communication devices (routers, switches)
7 Applications requiring isolated power outputs to avoid ground loops
8 Scalable power solutions using synchronous module arrays

注意事项 PRECAUTIONS

Store in ESD-safe packaging when not installed; keep in temperature-controlled environment (10-30°C, 10-60% RH no condensation)
1 Follow operating temperature limits based on product grade (e.g., C grade: -25 to +85°C; M grade: -55 to +85°C)
2 Do not exceed permissible load current in any condition
3 Dynamic loading over 25% of rated current needs Vicor's prior approval
4 Protect remote sense leads from noise pickup or open circuits; compensate for phase lag if needed
5 Adhere to max output capacitor limits per product specs
6 Recycle power to restart after overvoltage protection (OVP) or short circuit
7 Booster modules have no over-temperature protection
8 Use proper heat sinking (e.g., Vicor PN 20266 cold plate) for thermal management
9 Not authorized for critical life support systems without Vicor's written approval
VI-200-CX实物图

VI-200-CX

价格:2314.58

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐