领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VE-JNL-EW-S实物图
VE-JNL-EW-S商品缩略图

VE-JNL-EW-S

  • 工业品

价格:2358.95价格含税(税率13%

品牌名称
VICOR
商品型号
VE-JNL-EW-S
商品编号
C6592638
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design
2 High power density up to 50W/in³
3 Compliant with UL, cURus, and CE certifications
4 Energy efficiency up to 90%
5 Compact half-brick size: 2.28" × 2.4" × 0.5" (57.9×61.0×12.7mm)
6 Supports remote sense and overcurrent limit functions
7 Logic disable feature available
8 Wide range of output voltage adjustment
9 Adopts zero-current-switching (ZCS) power architecture
10 Low-noise frequency modulation (FM) control
11 RoHS compliant (applicable to VE series)
12 Proven reliability with over 8 million installed units
13 Provides flexible power system solutions for engineers

使用场景 APPLICATIONS

1 Industrial power supply systems requiring compact, efficient DC-DC conversion
2 Telecommunication equipment (e.g., base stations, routers) needing isolated power
3 Data center infrastructure for stable power distribution
4 Embedded systems and next-generation power systems
5 Compact electronic devices demanding space-saving power modules
6 Applications requiring high efficiency and low noise in component-level power conversion

注意事项 PRECAUTIONS

1 Do not exceed permissible load current during normal, abnormal, or test conditions
2 Dynamic loading over 25% of rated current needs Vicor Applications Engineering approval
3 Remote sense usage requires avoiding phase lag from output lead inductance and load impedance
4 Protect remote sense leads from noise pickup, open circuits, or excessive lead resistance
5 Store in ESD-safe packaging (ANSI/ESD S20.20) when not installed
6 Maintain storage environment at -40 to +105°C and ≤85% humidity (non-condensing)
7 Do not use in life support systems without Vicor's written approval
8 Specifications are subject to change; refer to latest datasheet for updates
9 Comply with safety and regulatory standards during installation and operation
VE-JNL-EW-S实物图

VE-JNL-EW-S

价格:2358.95

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐