领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VE-J71-IZ实物图
VE-J71-IZ商品缩略图

VE-J71-IZ

  • 工业品

价格:2916.53价格含税(税率13%

品牌名称
VICOR
商品型号
VE-J71-IZ
商品编号
C6592543
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output for safe power conversion and reduced electromagnetic interference
2 High power density up to 50W/in³, ideal for compact design applications
3 UL recognized and CE marked, complying with international safety and quality standards
4 Up to 90% conversion efficiency, minimizing energy loss and heat generation
5 Compact size: 2.28 inches ×2.41 inches ×0.5 inches (57.9×61.0×12.7mm), suitable for space-constrained installations
6 Remote sense and current limit functions for precise output voltage regulation and system protection
7 Logic disable feature for convenient power management and system integration
8 Wide range output adjustment capability to meet diverse voltage requirements
9 Zero-Current-Switching (ZCS) power architecture for low noise and high reliability
10 RoHS compliant (VE versions) to align with environmental protection regulations
11 Low noise FM control for stable operation in sensitive electronic systems

使用场景 APPLICATIONS

1 Industrial automation equipment: Provides stable power to control modules, sensors, and actuators in factory automation lines
2 Telecommunications infrastructure: Used in network devices like base stations, routers, and switches for efficient power conversion
3 Medical diagnostic instruments: Suitable for non-life support medical devices requiring reliable and low-noise power supply
4 Test and measurement tools: Powers precision instruments where stable voltage and minimal interference are critical
5 Embedded systems: Integrated into compact IoT gateways, industrial PCs, and control panels
6 Consumer electronics: Applied in high-end audio equipment and portable devices needing efficient power management
7 Renewable energy systems: Converts power from solar panels or wind turbines to usable voltage for charge controllers
8 Automotive electronics: Used in in-vehicle infotainment and navigation systems (non-critical components)

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions to avoid module damage
2 For dynamic loading exceeding 25% of the rated current, consult Vicor Applications Engineering for verification
3 Audible noise under dynamic load, light load, or no-load conditions is normal and does not affect performance
4 Protect remote sense leads from reversal, noise pickup, open circuits, or excessive resistance to ensure output accuracy
5 Store the module in ESD-safe packaging in a temperature-controlled environment (15°C to35°C, humidity ≤85% non-condensing) when not installed
6 Do not use as a critical component in life support devices/systems without Vicor's prior written approval
7 Follow ESD handling procedures during installation to prevent electrostatic discharge damage
8 Ensure total output capacitance connected does not exceed the limits specified in the datasheet
9 Refer to Vicor's official website for the latest product specifications as they are subject to change without notice
VE-J71-IZ实物图

VE-J71-IZ

价格:2916.53

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐