领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MJ3-521107实物图
MJ3-521107商品缩略图

MJ3-521107

  • 工业品

价格:68.76价格含税(税率13%

品牌名称
Moujen
商品型号
MJ3-521107
商品编号
C6591840
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Positive opening basic switch design for reliable contact operation
2 Small and compact body type, ideal for space-constrained industrial installations
3 Sturdy enclosure made of hard plastic mixed with glass fiber, enhancing mechanical durability
4 Double silver-nickel alloy contacts reduce failure probability and extend service life
5 Quick connect terminal type (#250) for efficient and convenient wiring
6 Metallic lever actuator (model-specific:107) for precise and responsive actuation
7 Compliance with CE (EN60947) and RoHS standards, meeting safety and environmental requirements
8 SPDT (Single Pole Double Throw) contact form (Form C) for versatile circuit control
9 Wide operating temperature range: -25°C to 80°C, adaptable to various industrial environments
10 IP65 protection (if applicable) requires separate terminal covers to ensure effective sealing

使用场景 APPLICATIONS

1 Conveyor belt systems: Detecting product presence/position to trigger start/stop or sorting operations
2 Packaging machinery: End-of-stroke detection for moving components (sealing bars, filling nozzles) to ensure accurate packaging
3 Assembly lines: Positioning workpieces or verifying assembly step completion
4 Material handling equipment: Stopping mechanisms for lifting devices (forklifts, hoists) to prevent overtravel
5 Textile machinery: Detecting thread breaks or roller position deviations to avoid defects
6 Printing equipment: Controlling paper feed or print head position for precise alignment
7 Automated storage systems: Detecting bin/shelf positions for accurate item retrieval and placement

注意事项 PRECAUTIONS

1 Safety Precautions:
2 Ensure proper grounding to prevent electric shock
3 Do not touch live terminals while energized
4 Install appropriate fuse (1.5-2x breaking current or 10A IEC60269 gG/gL for EN-rated use)
5 Avoid flammable/explosive environments to prevent fire/explosion risks
6 Do not exceed rated current to avoid damage or burnout
7 Correct Use:
8 Avoid locations with high temp fluctuation, condensation, direct sunlight, salty winds or corrosive gases
9 Prevent foreign materials (cutting chips, dust, oil) from entering the switch
10 Do not disassemble/modify the switch
11 Avoid excessive vibration/shock to prevent false operation
12 Use certified professionals for installation/maintenance
13 Installation & Wiring:
14 For IP65 variants, install terminal covers (sold separately) to guarantee protection
15 Use M3.5 nylon insulated round crimp terminals and AWG18 wire
16 Do not wire to wrong terminals or pull wires with excessive force
MJ3-521107实物图

MJ3-521107

价格:68.76

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐