领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MJ3-512119实物图
MJ3-512119商品缩略图

MJ3-512119

  • 工业品

价格:73.53价格含税(税率13%

品牌名称
Moujen
商品型号
MJ3-512119
商品编号
C6591832
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Positive opening basic switch design ensures reliable contact disconnection
2 Compact and small body type for easy installation in limited spaces
3 Durable PBT plastic enclosure with glass fiber mix for high mechanical strength
4 Double silver-nickel alloy contacts reduce failure probability and extend service life
5 IP65 protection rating (requires separate terminal covers to guarantee IP65 performance)
6 Certified to CE (EN60947), RoHS compliant, and Reach Unaffected standards
7 SPDT (Form C) contact form with 3-point screw or quick connect (#250) terminals
8 Wide operating temperature range: -25°C to +80°C
9 AC rated: 5A @250V; DC rated:4A@24V,1.1A@125V,0.4A@250V
10 Long service life: mechanical (10,000,000 operations), electrical (500,000 operations)
11 Actuator type: POM roller lever (short) for smooth and consistent actuation
12 Low initial contact resistance (max.15mΩ) and high insulation resistance (min.100MΩ @500VDC)
13 Resistant to oil, dust, and water (IP65 variant with proper accessories)

使用场景 APPLICATIONS

1 Industrial conveyor systems: Detect product presence/position to trigger sorting or stop actions
2 CNC machining centers: Limit axis travel to prevent overtravel damage
3 Packaging machinery: Signal end of packaging cycles or empty container detection
4 Material handling equipment: Detect lift position or cargo alignment
5 Assembly lines: Verify part positioning or completion of assembly steps
6 Automated storage systems: Indicate rack/bin position for accurate retrieval
7 Printing machinery: Control paper feed or registration for precise alignment
8 Textile machinery: Detect thread breakage or fabric position

注意事项 PRECAUTIONS

1 Ensure proper grounding to avoid electric shock hazards
2 Do not touch live terminals while the switch is energized
3 Avoid disassembling the switch or touching internal components when powered on
4 Use a fuse with 1.5-2x the product's breaking current to prevent short-circuit damage
5 Install separate terminal covers to guarantee IP65 protection
6 Do not exceed rated current/voltage to prevent switch damage or burnout
7 Do not use in flammable/explosive gas environments (arcs may cause fire)
8 Avoid excessive vibration/shock to maintain performance and service life
9 Use M3.5 nylon-insulated crimp terminals (round type) with AWG18 wires for wiring
10 Do not pull wires with excessive force during installation
11 Only allow certified professionals to perform installation and maintenance
12 Avoid using the switch in outdoor environments without proper protection
13 Do not leave the switch in a pressed state for extended periods to prevent component deterioration
MJ3-512119实物图

MJ3-512119

价格:73.53

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐