领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MJ2-1703实物图
MJ2-1703商品缩略图

MJ2-1703

  • 工业品

价格:51.92价格含税(税率13%

品牌名称
Moujen
商品型号
MJ2-1703
商品编号
C6591811
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Basic limit switch of Moujen MJ2 series, model MJ2-1703 with POM roller metal lever (roller diameter 48.5mm)
2 Certifications: CE (EN61058-1), UL (UL508), CCC (GB14048.5-2008), VDE (0630/04.86), RoHS compliant, REACH unaffected
3 Contact specifications: Positive opening electrical contact, Form C (SPDT) contact form, screw terminal type (optional quick connect or soldering terminals)
4 Enclosure options: Plastic (PBT with glass fiber) or phenolic resin (T385J high temperature resistant up to 150°C, T200HF fire resistant)
5 Rated performance: AC 15A (20A for phenolic enclosures) at 125V/250V; DC 0.5A at 125V,0.25A at250V
6 Long service life: Minimum 20 million mechanical operations, minimum500,000 electrical operations
7 Operating temperature range: -15°C to80°C (phenolic enclosures up to150°C)
8 Available sealed actuator variants for enhanced oil resistance (for applicable models)

使用场景 APPLICATIONS

1 Industrial conveyor systems: Detect end positions of moving belts or workpieces to control start/stop
2 Machine tools: Limit travel of cutting tools or worktables to prevent overtravel damage
3 Packaging machinery: Positioning of packaging materials or finished products for accurate sealing/labelling
4 Assembly lines: Sensing presence of parts or completion of assembly steps to trigger next process
5 Material handling equipment: Position detection for lifts, cranes, or hoists to ensure safe operation
6 Textile machinery: Control of thread tension or fabric position to maintain production quality
7 Printing machines: Alignment of paper rolls or print heads for precise printing

注意事项 PRECAUTIONS

1 Safety precautions: Must ground the switch to avoid electric shock; do not touch live terminals or disassemble while powered on; do not use in flammable/explosive atmospheres (risk of fire/explosion from arcs)
2 Electrical safety: Load current must not exceed rated value; install a fuse with1.5-2x breaking current (or10A IEC60269 gG/gL for EN/IEC/GB rated switches)
3 Environmental restrictions: Indoor use only; avoid locations with extreme temp fluctuations, high humidity/condensation, direct sunlight, salty winds, corrosive gases (H2S, NH3, NO3, Cl2), cutting chips, oil, or chemicals
4 Usage guidelines: Do not keep the switch in pressed state for extended periods (accelerates part deterioration); do not drop or apply excessive force
5 Installation: Follow specified tightening torques (M4 screws:1.18-1.37Nm; panel mount nut:2.94-4.92Nm; screw terminals:0.25±0.05Nm); use correct terminal types
6 Wiring: Use AWG18 wire with M3.5 nylon crimp terminals; avoid wrong connections or excessive wire pulling
7 Maintenance: Conduct periodic inspections; check key parameters after long storage (over1 year) or extended use
MJ2-1703实物图

MJ2-1703

价格:51.92

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐