领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MJ2-1514 PH-20实物图
MJ2-1514 PH-20商品缩略图

MJ2-1514 PH-20

  • 工业品

价格:89.46价格含税(税率13%

品牌名称
Moujen
商品型号
MJ2-1514 PH-20
商品编号
C6591802
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Moujen, Model: MJ2-1514 PH-20, Type: Basic Limit Switch
1 Actuator: POM Roller metal lever (radius53.8mm,1-way action) with oil-resistant boot seal
2 Sealed actuator variants available for enhanced oil resistance
3 High temperature resistant phenolic enclosure (T385J) suitable for operating temperatures up to150°C
4 Fire resistant phenolic enclosure option (T200HF)
5 Positive opening electrical contact design
6 Contact form: Form C (SPDT, Single Pole Double Throw)
7 Terminal type: Screw terminals
8 IP40 protection rating (dust resistant, not water or oil resistant)
9 Operating speed range:0.01mm/sec to1m/sec
10 Electrical ratings: AC20A@125V-250V, DC0.5A@125V/0.25A@250V
11 Certifications: CE(EN61058-1), UL(UL-508), CCC(GB14048.5-2008), VDE(0630/04.86), RoHS compliant, Reach unaffected
12 Mechanical service life: Minimum20,000,000 operations; Electrical service life: Minimum500,000 operations
13 Initial contact resistance max:15mΩ; Insulation resistance min:100MΩ@500VDC
14 Vibration resistance:1.5mm amplitude at10-55Hz
15 Recommended tightening torque: M4 panel mount screw nut(1.18-1.37N·m), screw terminal(0.25±0.05N·m)
16 Materials: Actuation touch parts(nylon, stainless steel, Teflon, POM, nickel-plated copper/brass); Contact points(99.9% silver); Enclosure(phenolic resin T385J)

使用场景 APPLICATIONS

1 Industrial conveyor belt systems: Detect goods position or stop belt at specific points
2 Machine tools(lathes, milling machines): Control moving part stroke to prevent overtravel
3 Packaging machinery: Position packaging materials or finished products for accurate sealing/labeling
4 Textile machinery: Limit movement range of yarn guides or fabric rollers
5 Printing equipment: Detect paper presence or adjust printing plate position
6 Automated assembly lines: Check component presence or confirm assembly step completion
7 High-temperature industrial environments: Suitable for areas up to150°C(e.g., heat treatment peripherals, high-temperature drying lines) leveraging phenolic enclosure heat resistance

注意事项 PRECAUTIONS

1 Must properly ground the switch to avoid electric shock
2 Do not touch charged terminals during operation
3 Do not disassemble or touch internal components when powered on
4 Wear appropriate protective gear during installation/maintenance
5 Connect a fuse with1.5-2 times the product's breaking current(or10A IEC60269 type gG/gL for EN/IEC/GB rated use)
6 Ensure load current does not exceed rated value to prevent damage or burnout
7 Do not use alone in flammable/explosive gas environments
8 Prevent foreign materials(cable scraps) from entering during wiring
9 Avoid long-term pressed state to prevent component deterioration
10 Do not store/use in extreme temp fluctuations, high humidity(condensation-prone), strong vibration, direct sunlight, salty winds, cutting powder, oil, chemicals, or corrosive gases(H2S, SO2, NH3, HNO3, Cl2)
11 For outdoor use, add protective equipment
12 If silicon products are nearby, use surge suppressors to prevent contact interference
13 Follow wiring guidelines: Use AWG18 wires with M3.5 nylon insulation crimp terminals
14 Adhere to specified mounting torque values
15 Only certified professionals perform installation/maintenance
16 Conduct periodic inspections and replace as needed
MJ2-1514 PH-20实物图

MJ2-1514 PH-20

价格:89.46

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐