领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MGFW152415-R实物图
MGFW152415-R商品缩略图

MGFW152415-R

  • 工业品

价格:307.08价格含税(税率13%

品牌名称
Cosel
商品型号
MGFW152415-R
商品编号
C6591680
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: MGFW152415-R DC-DC Converter
2 Type: PCB mount, dual output (±15V) or single output (+30V)
3 Input voltage range: DC9-36V
4 Output specs: ±15V (0.5A per channel) / +30V (1A), max output wattage:15W
5 Protection: Built-in overcurrent protection (auto recovery), remote ON/OFF (negative logic: L=ON, H=OFF)
6 Isolation: Input-output isolation DC1500V (1 minute)
7 Efficiency: Up to 89% (typical at rated input/output)
8 Ripple & noise: ≤100mVp-p (at -20~60°C)
9 Environmental resistance: Operating temp -40~+85°C, vibration (10-55Hz,10G), impact (50G)
10 Safety approvals: UL60950-1, C-UL, EN62368-1
11 Size & weight: 25.4×9.9×25.4mm (1×0.39×1 inches), 20g max
12 Material: Case (brass with nickel plating), pins (copper with lead-free plating)

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLC modules, sensors, actuators in factory automation
2 Telecom equipment: Stable power for communication modules, routers, switches in telecom racks
3 Test & measurement devices: Precision voltage supply for oscilloscopes, signal generators
4 Medical devices: Low-power equipment like patient monitors, diagnostic tools (isolated design ensures safety)
5 Automotive electronics: On-board control systems, infotainment modules (wide temp range compatible)
6 IoT & embedded systems: Powering IoT sensors, embedded controllers in smart devices
7 Renewable energy: Small-scale solar/wind power conversion systems

注意事项 PRECAUTIONS

1 Installation: Maintain proper ventilation between units; ambient temp must comply with derating curves
2 Soldering: Flow soldering (260°C ≤15s), soldering iron (≤360°C ≤5s)
3 Pin handling: Do not apply stress over 19.6N (2kgf) to pins; avoid pulling/bending forcefully
4 Thermal management: Use convection or forced air cooling; refer to derating for high-temperature operation
5 Wiring: Confirm pin configuration before connection (1:+Vin,2:-Vin,3:RC,4:+Vout,5:COM,6:-Vout)
6 Remote ON/OFF: Ensure correct logic signal (L=ON, H=OFF)
7 Series/parallel: Consult instruction manual before attempting series/parallel operation
8 Storage: Keep in -40~+100°C, 20-95% RH (non-condensing) when not in use
MGFW152415-R实物图

MGFW152415-R

价格:307.08

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐