领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MGFS62412实物图
MGFS62412商品缩略图

MGFS62412

  • 工业品

价格:164.7价格含税(税率13%

10+162
50+155.25
100+148.5
品牌名称
Cosel
商品型号
MGFS62412
商品编号
C6591668
商品毛重

1克(g)

库存: 600

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact PCB mount DC-DC converter (MGFS6 series, model MGFS62412)
2 Input voltage range: DC9-36V (surge voltage up to DC50V for 100ms max)
3 Output specs: 12V DC, 0.5A (max 6W output wattage)
4 High efficiency: 88% typical at rated input 24V and full load
5 Stable output: Line regulation ≤48mV max, load regulation ≤48mV max
6 Low ripple and noise: Ripple ≤100mVp-p (Io≥30%), ≤300mVp-p (Io<30%); Ripple noise ≤150mVp-p (Io≥30%), ≤400mVp-p (Io<30%)
7 Wide temperature range: Operating temp -40°C to +85°C (with derating), temp regulation ≤150mV (-20 to +65°C), ≤240mV (-40 to +65°C)
8 Built-in protections: Overcurrent protection (auto-recovery), remote ON/OFF (negative logic: L=ON, H=OFF)
9 High isolation: Input-output isolation voltage DC1500V (1 minute)
10 Reliable design: No aluminum or tantalum electrolytic capacitors, synchronized rectification circuit for efficiency
11 Compact size: 22.0×12.0×9.5mm (W×H×D), lightweight (7g max)
12 Safety approvals: UL60950-1, C-UL, EN62368-1 compliant
13 Optional feature: Output voltage adjustable (+10%/-5%) with Y2 option

使用场景 APPLICATIONS

1 Industrial automation equipment (PLCs, sensors, actuators)
2 Telecommunication and networking devices (routers, switches, base stations)
3 Embedded systems and IoT devices
4 Test and measurement instruments
5 Medical equipment (low-power, safety-compliant applications)
6 Automotive electronics (aftermarket DC voltage conversion needs)
7 Portable and battery-powered devices requiring stable 12V output

注意事项 PRECAUTIONS

1 Installation: Leave proper spacing between multiple units for ventilation; ensure ambient temperature stays within derating guidelines.
2 Soldering: Use flow soldering at ≤260°C for ≤15 seconds, or soldering iron at ≤360°C for ≤5 seconds.
3 Pin stress: Do not apply stress exceeding 19.6N (2kgf) to input/output pins; avoid pulling or bending pins forcefully. For vibration/impact-prone environments, fix the module to PCB with silicone rubber.
4 Post-soldering: Do not pull the module after it's soldered to the PCB to prevent damage.
5 Derating: Refer to the product's derating curves for input voltage and ambient temperature to ensure optimal performance and longevity.
6 Operation: Parallel operation with other models is not allowed.
7 Pre-use: Read the official instruction manual and "Before using our product" guidelines (available on Cosel's website) for detailed usage information.
MGFS62412实物图

MGFS62412

价格:164.7

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐