领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MI-J5L-MZ实物图
MI-J5L-MZ商品缩略图

MI-J5L-MZ

  • 工业品

价格:5533.34价格含税(税率13%

品牌名称
VICOR
商品型号
MI-J5L-MZ
商品编号
C6591522
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High efficiency: Up to 90% conversion efficiency, reducing energy loss and heat generation.
2 Compact size: Dimensions of 2.28×2.4×0.5 inches (57.9×61.0×12.7mm), ideal for space-constrained applications.
3 Wide operating temperature range: Supports operation in extreme temperatures (depending on grade: e.g., -40°C to +100°C for some grades, -55°C to +100°C for others), suitable for harsh environments.
4 Single output voltage options: Covers a range of 2V to 48Vdc, meeting diverse power requirements.
5 Key functions: Equipped with remote sense, current limit, zero-current switching (ZCS) power control, and low-noise architecture, ensuring stable and reliable performance.
6 Rugged design: Resistant to vibration, shock, and humidity, suitable for use in demanding operating conditions.
7 High reliability: Designed for long-term stable operation with strict quality control standards.

使用场景 APPLICATIONS

1 Industrial automation systems: Ideal for powering control modules in factories or production lines where equipment is exposed to vibration, dust, or wide temperature fluctuations.
2 Outdoor communication equipment: Suitable for remote base stations or signal transmitters that need reliable power conversion in extreme weather conditions (cold, heat, rain).
3 Test and measurement devices: Used in lab or field testing equipment requiring precise and efficient DC power conversion.
4 Ruggedized transportation systems: Applied in railway, heavy machinery, or off-road vehicle electronics that need durable power solutions.
5 Embedded electronic systems: Perfect for compact, high-reliability embedded devices used in harsh environments (e.g., mining, oil and gas exploration).

注意事项 PRECAUTIONS

1 Do not exceed the rated load current during normal, abnormal, or test operations; for dynamic loads exceeding 25% of the rated current, consult the manufacturer's technical support.
2 When using the remote sense function, ensure correct wiring to avoid phase shift or audible noise issues; the remote sense leads are protected against reverse connection, noise interference, and open circuits.
3 For applications requiring current beyond the rated value, use a fast-acting electronic circuit breaker to protect the converter; never short-circuit the output terminals.
4 Storage requirements: Keep the product in ESD-safe packaging in a temperature-controlled environment (15°C to 35°C) with humidity ≤85% (non-condensing); avoid exposure to outdoor elements or extreme temperatures outside the specified storage range.
5 Heat dissipation: Mount the converter with thermal pads to ensure optimal heat transfer and prevent overheating (baseplate to heat sink thermal resistance is 0.14°C/Watt with thermal pads).
6 Life support warning: Do not use this product as a critical component in life support devices or systems without obtaining written approval from the manufacturer.
7 Capacitance limit: Ensure the total output capacitance connected does not exceed the limits specified in the product datasheet.
MI-J5L-MZ实物图

MI-J5L-MZ

价格:5533.34

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐