领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MI-27L-IW实物图
MI-27L-IW商品缩略图

MI-27L-IW

  • 工业品

价格:4443.2价格含税(税率13%

品牌名称
VICOR
商品型号
MI-27L-IW
商品编号
C6591444
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compliance with multiple MIL-STD input voltage standards: 28Vdc (MIL-STD-704D/E/F),155Vdc (MIL-STD-1399A),270Vdc (MIL-STD-704D/E/F)
2 Single output voltage option of 2.48Vdc
3 High power density up to 23W per cubic inch
4 Designed to meet MIL-STD-810 environmental standards for ruggedness
5 Conversion efficiency up to 90%
6 Equipped with remote sense function for accurate voltage regulation
7 Built-in protection features: current limit, overvoltage protection (OVP), thermal shutdown
8 Low-noise power architecture for minimal electromagnetic interference
9 Compact size: 4.6×2.4×0.5 inches (116.8×61.0×12.7mm)
10 Multiple packaging options: standard slotted baseplate, SlimMod flangeless baseplate, FinMod fixed heat sink
11 Environmental qualifications include resistance to altitude (up to 70,000 feet), humidity, vibration, shock, and extreme temperatures
12 Typical thermal shutdown temperature of 95°C (cool and recycle power to restart)

使用场景 APPLICATIONS

1 Distributed power systems requiring stable, efficient DC-DC conversion
2 Industrial electronic equipment operating in harsh environments (vibration, temperature fluctuations, high humidity)
3 Outdoor electronic devices such as remote monitoring sensors and communication terminals
4 Transportation-related electronics that demand high reliability and ruggedness
5 Equipment needing compliance with strict environmental and performance standards for power components
6 Applications where low noise and high power density are critical design factors

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions
2 For dynamic loading exceeding 25% of the rated current, consult Vicor Applications Engineering to ensure proper converter operation
3 Under dynamic load, light load, or no-load conditions, the converter may emit audible noise; using the remote sense function can help offset phase lag caused by output lead inductance and load impedance
4 Avoid issues with remote sense leads: no noise pickup, open circuits, or excessive output lead resistance between the sense point and converter terminals
5 For applications drawing more than the rated current, use a fast-acting electronic circuit breaker to protect the converter; never exceed the rated current for testing or operation
6 Ensure the total output capacitance connected to the converter does not exceed the specified limits (refer to Page 4 of the data sheet)
7 When not installed, store the converter in ESD-safe packaging per ANSI/ESD S20.20; maintain storage temperature between 15°C and 35°C with humidity not exceeding 65% (non-condensing)
8 Do not use this product as a critical component in life support devices or systems without obtaining Vicor's prior written approval
MI-27L-IW实物图

MI-27L-IW

价格:4443.2

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐