领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MGW302405-R实物图
MGW302405-R商品缩略图

MGW302405-R

  • 工业品

价格:364.61价格含税(税率13%

品牌名称
Cosel
商品型号
MGW302405-R
商品编号
C6591034
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Cosel, model: MGW302405-R, dual output DC-DC converter
1 Input voltage range: DC18-36V (surge voltage up to50V/100ms max)
2 Output voltage options: ±5V (or +10V single output), max output wattage:25W, output current:2.5A
3 High reliability: no built-in aluminum or tantalum electrolytic capacitors
4 Isolation voltage: DC1500V (1 minute) between input and output
5 Built-in protection circuits: overcurrent (auto recovery), overvoltage (120-160% of rating), remote ON/OFF (negative logic L:ON, H:OFF)
6 High efficiency: up to91% (rated input24V, full load)
7 Low profile design: case size25.4x9.9x50.8mm (1x0.39x2 inches), weight up to40g
8 Wide operating temperature range: -40°C to +85°C (with derating)
9 Vibration resistance:10-55Hz,10G (3min period,60min per axis X/Y/Z)
10 Impact resistance:50G,11ms (once per axis X/Y/Z)
11 Safety approvals: UL60950-1, C-UL, EN62368-1
12 Cooling method: convection or forced air
13 PCB mount type, lead-free plating on terminals

使用场景 APPLICATIONS

1 Industrial automation: PLCs, sensors, control panels, motor drives
2 Telecom equipment: base stations, routers, switches, communication modules
3 Test and measurement instruments: oscilloscopes, signal generators, power analyzers
4 Embedded systems: single-board computers, microcontroller-based devices
5 Transportation: vehicle-mounted electronics (non-safety critical), railway signaling systems, marine electronics
6 IoT devices: smart meters, environmental monitors, industrial IoT gateways
7 Power distribution: battery management systems, DC power supplies, UPS systems
8 Medical devices: non-critical equipment like patient monitors (consult safety standards before use)
9 Renewable energy: solar panel controllers, wind turbine sensors

注意事项 PRECAUTIONS

1 Do not apply excessive stress to input/output pins (maximum19.6N/2kgf) to avoid internal damage
2 Follow soldering guidelines: flow soldering at ≤260°C for ≤15 seconds; soldering iron at ≤360°C for ≤5 seconds
3 Ensure proper ventilation when installing multiple units side by side (refer to derating curves for ambient temperature limits)
4 Do not pull or bend pins forcefully after soldering; use silicone rubber to fix the module if vibration/impact is expected
5 Do not perform series/parallel operation with other models (only same model may be allowed as per instruction manual)
6 Do not exceed the input voltage range or surge voltage limits (DC18-36V, surge up to50V/100ms)
7 Maintain sufficient creepage distance between PCB patterns and other components as per the module's specifications
8 Read the official instruction manual and safety guidelines before use (available on Cosel's website)
9 Store the module in conditions: -40°C to +100°C,20-95% RH (non-condensing), up to9000m altitude
10 Do not use the module in applications where failure could result in personal injury or property damage without additional safety measures
MGW302405-R实物图

MGW302405-R

价格:364.61

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐