领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MGS1R50515实物图
MGS1R50515商品缩略图

MGS1R50515

  • 工业品

价格:63.69价格含税(税率13%

品牌名称
Cosel
商品型号
MGS1R50515
商品编号
C6590950
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: MGS1R50515, type: PCB mount isolated DC-DC converter
2 Compact SIP6 package: 17.0x12.0x8.5mm, weight up to 4g
3 Input voltage range: DC4.5-9V (surge voltage up to12.5V for 100ms max)
4 Output specs: 15V DC, 0.1A, max output wattage1.50W
5 Built-in overcurrent protection (recovers automatically when load exceeds105% of rating)
6 High reliability: no aluminum or tantalum electrolytic capacitors inside
7 Input-output isolation: DC1500V (1 minute)
8 Safety certifications: UL60950-1, C-UL, EN62368-1
9 Line regulation: ≤60mV max; load regulation: ≤60mV max
10 Ripple: ≤150mVp-p; ripple noise: ≤200mVp-p (measured with1uF ceramic capacitor at50mm from output pins)
11 Temperature regulation: -20~+85°C (≤50mV max), -40~+85°C (≤80mV max)
12 Startup time: ≤30ms (minimum input voltage, full load)
13 Drift: ≤60mV max (8 hours after30-minute warm-up at25°C)
14 Low profile, convection/forced air cooling supported

使用场景 APPLICATIONS

1 Industrial automation: Powering low-power sensors, control modules, or small actuators in automated production lines
2 Telecommunications: Stable voltage supply for signal processing circuits in routers, switches, or communication terminals
3 Test & measurement instruments: Precise voltage conversion for sensitive measurement components
4 Embedded systems: PCB-integrated power solution for microcontrollers, peripheral ICs, or IoT devices
5 Consumer electronics: Compact devices requiring isolated power conversion (e.g., audio equipment, portable gadgets)

注意事项 PRECAUTIONS

1 Soldering guidelines: Flow soldering at260°C for ≤15 seconds; use soldering iron at ≤360°C for ≤5 seconds
2 Pin stress: Do not apply stress over19.6N (2kgf) to pins; if vibration/impact is expected, fix the module to PCB with silicone rubber
3 Ventilation: Leave proper intervals when using multiple units side by side to ensure adequate air flow
4 Post-soldering: Do not pull the module after soldering to avoid internal connection damage
5 Derating: Refer to derating curves for input voltage and ambient temperature to maintain optimal performance
6 Operation: Do not perform series/parallel operation (this model does not support parallel operation)
7 Pre-use: Read the official instruction manual and "Before using our product" document for detailed guidelines
MGS1R50515实物图

MGS1R50515

价格:63.69

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐