领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MGFW804815实物图
MGFW804815商品缩略图

MGFW804815

  • 工业品

价格:496.02价格含税(税率13%

品牌名称
Cosel
商品型号
MGFW804815
商品编号
C6590804
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual output (±15V) or single output (+30V) configuration, supporting 2.7A current
2 Wide input voltage range: DC18-76V, with surge voltage tolerance up to DC100V for 100ms
3 High efficiency up to 94% typical, leveraging synchronized rectification circuit
4 Built-in protection: Overcurrent (auto-recovery), overvoltage (115-140% of rating), and remote ON/OFF (negative logic control)
5 Excellent isolation: Input-output DC1500V (1min), input-case/output-case DC1000V (1min)
6 Robust environmental performance: Operating temperature -40 to +85°C (with derating), vibration resistance (10-55Hz,10G), impact resistance (50G,11ms)
7 Safety certifications: UL62368-1, C-UL (CSA62368-1), EN62368-1
8 Compact PCB-mount design: 25.4x9.9x50.8mm size, 50g max weight
9 6-sided shield for enhanced EMI protection
10 Compatible with convection or forced air cooling

使用场景 APPLICATIONS

1 Industrial automation: Powering PLC modules, sensors, actuators in manufacturing lines
2 Telecommunications: Stable voltage supply for network routers, switches, communication modules
3 Test & measurement: Supporting precision instruments requiring consistent DC power
4 Renewable energy: Regulating voltage for monitoring/control components in solar/wind systems
5 Transportation electronics: On-board devices in electric vehicles, trains, or marine vessels
6 Medical equipment (non-patient contact): Auxiliary components in diagnostic/lab devices
7 Embedded systems: Custom PCB designs for industrial/commercial embedded applications

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation when mounting multiple units; follow derating curves for ambient temperature and load
2 Soldering: Use flow soldering (260°C max for ≤15s) or soldering iron (360°C max for ≤5s)
3 Pin stress: Avoid exceeding 19.6N (2kgf) stress on pins; do not pull/bend pins forcefully. Fix with silicone rubber if vibration/impact is expected
4 Operation: Do not exceed input/output ratings; consult instruction manual before series/parallel operation
5 Environment: Avoid condensing humidity; operate within -40 to +85°C with derating
MGFW804815实物图

MGFW804815

价格:496.02

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐