领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V375B5C200B2实物图
V375B5C200B2商品缩略图

V375B5C200B2

  • 工业品

价格:2268.33价格含税(税率13%

品牌名称
VICOR
商品型号
V375B5C200B2
商品编号
C6590438
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DC-DC converter module (model V375B5C200B2) with standard efficiency
2 Input specifications: DC input range 250-425V, input surge withstand up to 500V for 100ms
3 Output specifications: Isolated 5V DC output, rated power 200W (40A max load current), programmable output voltage range 10-110% of nominal
4 Performance metrics: Load regulation ±0.2% max (no load to full load), line regulation ±0.2% max (low to high line), ripple and noise 201-251mV P-P (nominal input, full load, 20MHz bandwidth), standby dissipation 5.4-8.1W
5 Isolation features: IN to OUT 3000VRMS, IN to baseplate 1500VRMS, OUT to baseplate 500VRMS; isolation resistance ≥10MΩ
6 Key functional features: Parallelable with N+M fault tolerance, low-noise ZCS/ZVS switching architecture, RoHS compliant (with F/G pin option), high power density up to120W per cubic inch, height above board 0.43in (10.9mm)
7 Agency approvals: cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1 etc.), UKCA (compliant with Electrical Equipment Safety Regulations)
8 Environmental adaptability: C grade operating temperature (-20 to +100°C), storage temperature (-40 to +125°C), weight range3.1-3.9 ounces (89.3-111.3 grams)

使用场景 APPLICATIONS

1 Off-line systems with auto-ranging or power factor correction (PFC) front ends
2 Industrial control systems and process control equipment
3 Distributed power supply systems
4 Medical devices (compliant with relevant safety standards)
5 Automatic test equipment (ATE)
6 Communication equipment

注意事项 PRECAUTIONS

1 Electrical safety: Do not exceed the rated load current (40A for5V200W output); use fast-acting electronic circuit breakers if dynamic loads may exceed rated current; avoid testing current limit or short circuit conditions as this may damage the module
2 Remote sense: Ensure total voltage drop on sense leads ≤0.5VDC (0.25V per leg); connect sense leads to respective output terminals; protect leads against reversal, noise, open circuit and excessive resistance
3 Dynamic load handling: Consult Vicor applications engineering if dynamic loads exceed25% of rated current; audible noise may occur under dynamic/light/no-load conditions; remote sense may need compensation circuitry for phase lag
4 Output capacitance: Do not exceed maximum output capacitance specified in Maxi/Mini/Micro Design Guide
5 Module enable/disable: Pull PC pin to ≤2.3V (relative to -IN) to disable; use open collector transistors, relays or optocouplers for control
6 Mechanical installation: Follow soldering guidelines (wave solder ≤260°C <5sec; hand solder ≤390°C <7sec); tighten mounting screws to5in.lbs (0.57N.m) torque
7 Storage: Keep in ESD-safe packaging (ANSI/ESD S20.20 compliant) at15-38°C with non-condensing humidity
8 Life support restriction: Not authorized for life support devices/systems without Vicor's prior written approval
V375B5C200B2实物图

V375B5C200B2

价格:2268.33

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐