领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V300B5H200BS2实物图
V300B5H200BS2商品缩略图

V300B5H200BS2

  • 工业品

价格:3472.96价格含税(税率13%

品牌名称
VICOR
商品型号
V300B5H200BS2
商品编号
C6590013
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, model: V300B5H200BS2, belonging to the 300V Mini Family DC-DC converter module
2 DC input range:180V to375V, with input surge withstand capability of400V for100ms
3 Isolated output:5V nominal voltage, 200W rated output power
4 Programmable output voltage range:10% to110% of nominal (trimming below90% may require 10% minimum load)
5 High regulation:±0.4% (no load to full load), ±0.02% line regulation, ±0.002%/°C temperature regulation
6 Efficiency up to89% with low-noise ZCS/ZVS switching
7 Compact size:2.28x2.2x0.5 inches (57.9x55.9x12.7mm), power density up to100W/cubic inch
8 Parallelable:Supports N+M fault tolerance with ±2% typical power sharing accuracy
9 RoHS compliant:Pin style S (short ModuMate) with gold finish
10 Isolation:IN-OUT=3000VRMS, IN-base=1500VRMS, OUT-base=500VRMS
11 Temperature:M-grade (-55°C to+100°C operating, -65°C to+125°C storage)
12 Control pins:PC (enable/disable/alarm), SC (trim/alarm), PR (parallel sharing)

使用场景 APPLICATIONS

1 Off-line systems with auto-ranging/PFC front ends
2 Industrial/process control:Power for sensors, actuators, control units
3 Distributed power:Point-of-load in telecom/data center/industrial systems
4 ATE:Precise power for test instruments
5 Non-critical medical devices (not for life support without Vicor approval)
6 Communication systems:Power transceivers/routers requiring stable DC

注意事项 PRECAUTIONS

1 Do not exceed load current; dynamic load >25% rated needs Vicor review
2 Protect remote sense leads from reversal/noise/open circuit; compensation may be needed
3 Use fast-acting breaker if overcurrent possible; never exceed rated current
4 Do not exceed max output capacitance (per design guide)
5 Trim-down:Power reduces with voltage; trim-up:Reduce current by same % as voltage increase
6 Do not trim over +10% to avoid OVP
7 Parallel:Up to3 modules via AC-coupled interface; ≥4 need transformer interface
8 Store in ESD-safe packaging at15-38°C (non-condensing)
9 Mount with5in.lbs (0.57N.m) torque per 6 points; follow soldering guide
10 Not for critical life support without Vicor's CEO/GC approval
V300B5H200BS2实物图

V300B5H200BS2

价格:3472.96

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐