领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V300B48E250B实物图
V300B48E250B商品缩略图

V300B48E250B

  • 工业品

价格:2100.44价格含税(税率13%

品牌名称
VICOR
商品型号
V300B48E250B
商品编号
C6589993
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Vicor, Model: V300B48E250B
2 DC input range:180-375V, input surge withstand:400V for 100ms
3 DC output:48V, 250W (E grade temperature: operating -10~+100°C, storage -20~+125°C)
4 Isolated output with reinforced insulation (IN to OUT isolation voltage:3000Vrms)
5 High efficiency up to89% (nominal input,75% load,25°C)
6 Programmable output voltage:10-110% of nominal (trimming below90% may require 10% minimum load)
7 Regulation performance:±0.4% no load to full load, ±0.2% line regulation, ±0.005%/°C temperature regulation
8 High power density:up to100W per cubic inch
9 Parallelable with N+M fault tolerance via PR pin
10 Low-noise ZCS/ZVS switching architecture
11 RoHS compliant option available (with F/G pin style)
12 Watchdog circuitry monitors input voltage, temperature and internal parameters for protection

使用场景 APPLICATIONS

1 Off-line systems with auto-ranging or PFC front ends
2 Industrial and process control equipment
3 Distributed power systems in data centers or telecom facilities
4 Automatic Test Equipment (ATE)
5 Communication devices and infrastructure
6 Medical equipment (excluding life support devices; use in life support requires Vicor's prior approval)
7 General electronic systems needing stable high-efficiency DC-DC conversion

注意事项 PRECAUTIONS

1 Do not exceed rated load current under any conditions; dynamic loads over25% of rated current require Vicor review
2 Audible noise may occur under dynamic/light/no-load conditions
3 Remote sense: Use compensation circuitry if needed; protect leads against reversal/noise/open circuit/excessive resistance
4 Use fast-acting breaker if application may draw over rated current; avoid current limit/short-circuit tests (may damage module)
5 Output capacitance must not exceed limits in the Maxi, Mini, Micro Design Guide
6 Trimming guidelines: Trim down reduces available power proportionally; trim up requires reducing max current to avoid over power (do not exceed +10% trim)
7 Parallel operation: Use AC-coupled interface (up to3 modules) or transformer-coupled interface (4+ modules; refer to design guide)
8 Storage: Keep in ESD-safe packaging (ANSI/ESD S20.20); store at15-38°C with non-condensing humidity
9 Soldering methods must follow the Maxi, Mini, Micro Design Guide
10 Attention: Not authorized for life support devices/systems without Vicor's prior written approval
V300B48E250B实物图

V300B48E250B

价格:2100.44

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐