领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V48C3V3E75BL实物图
V48C3V3E75BL商品缩略图

V48C3V3E75BL

  • 工业品

价格:1798.46价格含税(税率13%

品牌名称
VICOR
商品型号
V48C3V3E75BL
商品编号
C6589944
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DC input range:36-75VDC; input surge withstand:100VDC for100ms
2 Isolated output:3.3VDC, rated power75W
3 Programmable output voltage:10-110% of nominal value
4 High regulation accuracy:±0.5% from no load to full load
5 Efficient performance:Typical efficiency of83.7% at75% load (nominal input voltage)
6 Compact size:2.28x1.45x0.5in (57.9x36.8x12.7mm), power density up to90W per cubic inch
7 Low noise:Adopts ZCS/ZVS architecture for low electromagnetic interference
8 Parallelable:Supports N+M fault tolerance when paralleled (follow Vicor design guidelines)
9 Wide operating temperature range (E grade):-10°C to +100°C (full load), storage temp:-20°C to +125°C
10 RoHS compliant (with F/G pin options)
11 Agency approvals: cURus, cTÜVus, CE; meets UL60950-1, EN60950-1, CSA60950-1, IEC60950-1 standards (with appropriate input fuse)
12 Isolation voltages:IN-OUT:3000VRMS, IN-baseplate:1500VRMS, OUT-baseplate:500VRMS

使用场景 APPLICATIONS

1 Distributed power systems in industrial equipment
2 Medical diagnostic and testing devices (non-life-critical)
3 Automatic Test Equipment (ATE) for electronics manufacturing
4 Telecom and network communication equipment (e.g., base stations, routers)
5 Industrial automation systems (e.g., PLCs, control panels)
6 Embedded systems and IoT devices requiring stable DC power
7 Point-of-load power conversion in complex electronic systems

注意事项 PRECAUTIONS

1 Do not exceed the rated load current under normal, abnormal, or test conditions
2 For dynamic loading exceeding25% of rated current, contact Vicor Applications Engineering before use
3 Audible noise may occur under dynamic load, light load, or no-load conditions
4 If using remote sense, add compensation circuitry to offset phase lag from external leads; protect sense leads against reversal, noise, open circuit, or excessive resistance
5 Use a fast-acting electronic circuit breaker for applications that may draw over-rated current
6 Do not exceed the maximum output capacitance specified in the Maxi/Mini/Micro Design Guide (page16)
7 Output voltage trimming guidelines:
8 Trim down: Do not go below10% of nominal; trimming below90% may require a minimum10% load
9 Trim up: Do not exceed10% above nominal (to avoid activating overvoltage protection); reduce max output current proportionally with voltage increase
10 Parallel operation: Use AC-coupled interface for up to3 modules, transformer-coupled interface for4+ modules (refer to design guide for details)
11 Storage: Keep in ESD-safe packaging at15-38°C with non-condensing humidity
12 Follow Vicor's soldering methods (from design guide) for correct installation
13 This module is not authorized for use in critical life support devices without Vicor's written approval
V48C3V3E75BL实物图

V48C3V3E75BL

价格:1798.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐