领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V48C28T150B实物图
V48C28T150B商品缩略图

V48C28T150B

  • 工业品

价格:1761.51价格含税(税率13%

品牌名称
VICOR
商品型号
V48C28T150B
商品编号
C6589912
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V48C28T150B (DC-DC converter module)
2 Input specifications: 36-75VDC input range, 100VDC surge withstand for 100ms
3 Output specifications: 28V nominal output, 150W output power; programmable output voltage (10-110% of nominal)
4 Performance metrics: ±0.5% regulation (no load to full load), up to 89% efficiency, power density up to 90W per cubic inch
5 Isolation ratings: 3000VRMS (IN to OUT), 1500VRMS (IN to baseplate), 500VRMS (OUT to baseplate)
6 Temperature grade: T-grade (operating temperature: -40 to +100°C; storage temperature: -40 to +125°C)
7 Key features: Isolated output, low-noise ZCS/ZVS architecture, parallelable with N+M fault tolerance, RoHS compliant (with F/G pin options)
8 Agency approvals: cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1)
9 Mechanical dimensions: Compact size (2.28×1.45×0.5 inches), height above board: 0.43 inches (10.9mm)

使用场景 APPLICATIONS

1 Distributed power systems
2 Medical equipment (note: life support use requires Vicor's prior written approval)
3 Automatic Test Equipment (ATE)
4 Communications infrastructure
5 Protection and aerospace applications
6 Point-of-load regulation in high-density electronic systems
7 Power arrays for increased power with N+1 redundancy
8 Systems requiring high efficiency and compact power solutions

注意事项 PRECAUTIONS

1 Do not exceed permissible load current under normal, abnormal, or test conditions; dynamic loading exceeding 25% of rated current needs Vicor Applications Engineering review
2 Audible noise may occur under dynamic, light, or no-load conditions
3 Remote sense applications may require compensation circuitry to offset phase lag from external leads and load impedance
4 Use a fast-acting electronic circuit breaker if over-current is possible; never exceed the rated current
5 Ensure output capacitance does not exceed limits specified in the Maxi, Mini, Micro Design Guide
6 Store modules in ESD-safe packaging at 15-38°C with non-condensing humidity
7 Follow soldering methods and procedures outlined in the Maxi, Mini, Micro Design Guide
8 Parallel operation: Use AC-coupled interface for up to 3 modules; transformer-coupled interface for 4+ modules (refer to design guide)
9 Trim considerations: When trimming output voltage up, reduce maximum output current proportionally to avoid exceeding rated power; do not trim above +10% of nominal to prevent over-voltage protection activation
10 Module disable: Pull PC pin to ≤2.3V (relative to -Input) using an open collector transistor, relay, or optocoupler
11 Fault monitoring: PC/SC pins provide alarm signals for input undervoltage, overvoltage, over-temperature, or module faults
12 Life support policy: Not authorized for use in life support devices or systems without Vicor's CEO and General Counsel's written approval
V48C28T150B实物图

V48C28T150B

价格:1761.51

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐