领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V48C24E75BG实物图
V48C24E75BG商品缩略图

V48C24E75BG

  • 工业品

价格:1789.82价格含税(税率13%

品牌名称
VICOR
商品型号
V48C24E75BG
商品编号
C6589886
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR,Model: V48C24E75BG
2 DC-DC converter module with input voltage range of 36-75VDC (nominal input:48VDC)
3 Output voltage:24VDC,output power:75W
4 High efficiency: Minimum 89.0%,typical90.1% (at nominal input,75% load,25°C)
5 Isolated output: Isolation voltage IN to OUT:3000VRMS,IN to baseplate:1500VRMS,OUT to baseplate:500VRMS
6 Programmable output voltage:10-110% of nominal output voltage
7 Regulation: ±0.5% from no load to full load
8 Input surge withstand:100VDC for up to100ms
9 Temperature grade E: Operating temperature range -10°C to +100°C;storage temperature range -20°C to +125°C
10 Parallelable: Supports N+M fault tolerance for redundant power systems
11 Low noise: Adopts ZCS/ZVS (Zero Current Switching/Zero Voltage Switching) architecture
12 RoHS compliant: When using F or G pin style options
13 Power density: Up to90W per cubic inch
14 Load regulation: Typical ±0.02%,maximum ±0.2% (from no load to full load at nominal input)
15 Output ripple and noise: Typical120mV P-P,maximum150mV P-P (at nominal input,full load,20MHz bandwidth)
16 Agency approvals: cURus,cTÜVus,CE;compliant with UL60950-1,EN60950-1,CSA60950-1,IEC60950-1 (with appropriate input fuse)

使用场景 APPLICATIONS

1 Distributed power systems in industrial control equipment
2 Medical devices (note: use in life support devices requires prior written approval from VICOR)
3 Automatic Test Equipment (ATE) for electronic component testing
4 Telecom infrastructure equipment (e.g. base stations,network switches)
5 Test and measurement instruments
6 Point-of-load regulation in electronic systems
7 Industrial automation systems

注意事项 PRECAUTIONS

1 Do not exceed the rated load current (3.13A for 24V 75W) under any conditions (normal/abnormal/test)
2 Dynamic loading exceeding25% of rated current requires review by VICOR Applications Engineering
3 Under dynamic/light/no load conditions,the module may emit audible noise
4 Remote sense applications may need compensation circuitry to offset phase lag from external leads
5 Protect remote sense leads against reversal,noise pickup,open circuit,or excessive resistance
6 Use fast-acting electronic circuit breakers if overcurrent is possible;do not exceed rated current
7 Do not test current limit or short circuit current as it may damage the module
8 Do not exceed the maximum output capacitance specified in the Maxi,Mini,Micro Design Guide
9 Store the module in ESD-safe packaging (compliant with ANSI/ESD S20.20) at15-38°C,non-condensing humidity
10 Follow soldering methods and procedures specified in the Maxi,Mini,Micro Design Guide
11 For life support devices: This module is not authorized for use without prior written approval from VICOR's CEO and General Counsel
V48C24E75BG实物图

V48C24E75BG

价格:1789.82

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐