领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V48C12E150BG实物图
V48C12E150BG商品缩略图

V48C12E150BG

  • 工业品

价格:1822.13价格含税(税率13%

品牌名称
VICOR
商品型号
V48C12E150BG
商品编号
C6589831
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V48C12E150BG DC-DC converter module
2 Input characteristics: DC input range of 36-75V, can withstand 100V surge for 100ms
3 Output characteristics: Isolated 12V output with rated power of 150W; programmable output voltage range of 10-110% of nominal value
4 Performance metrics: ±0.5% regulation from no load to full load; efficiency up to 89%; power density up to 90W per cubic inch
5 Thermal performance: E-grade operating temperature range of -10 to +100°C, storage temperature range of -20 to +125°C; maximum operating temperature of 100°C at full load
6 Design features: Low-noise ZCS/ZVS switching architecture; parallelable with N+M fault tolerance; height above board of 0.43in (10.9mm)
7 Isolation specs: IN to OUT isolation voltage of 3000VRMS, IN to baseplate isolation voltage of 1500VRMS, OUT to baseplate isolation voltage of 500VRMS
8 Compliance: RoHS compliant (with F/G pin options); agency approvals including cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1 standards)

使用场景 APPLICATIONS

1 Distributed power systems in industrial control equipment
2 Automatic Test Equipment (ATE) for testing electronic components and devices
3 Power supply units in telecom communication equipment
4 Point-of-load regulation in embedded systems and PCB-mounted applications
5 Medical devices (excluding life support systems as per Vicor's official policy)

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current under normal, abnormal, or test conditions
2 Applications with dynamic loading exceeding 25% of rated current must be reviewed by Vicor Applications Engineering
3 Under dynamic load, light load, or no-load conditions, the converter may emit audible noise
4 For remote sense applications: compensation circuitry may be needed to offset phase lag from external leads or load impedance; protect remote sense leads against reversal, noise pickup, open circuit, or excessive resistance
5 For applications potentially drawing over-rated current: use a fast-acting electronic circuit breaker to protect the module
6 Avoid using current limit or short circuit current modes as this may damage the converter
7 Ensure connected output capacitance does not exceed the limits specified in the Maxi, Mini, Micro Design Guide
8 Store the module in ESD-safe packaging, within a temperature range of 15-38°C and non-condensing humidity
9 Follow proper soldering methods as outlined in the Maxi, Mini, Micro Design Guide
10 This module is not authorized for use in life support devices or systems without Vicor's prior written approval
V48C12E150BG实物图

V48C12E150BG

价格:1822.13

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐