领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
M4-4312Q-ZDC实物图
M4-4312Q-ZDC商品缩略图

M4-4312Q-ZDC

  • 工业品

价格:255.94价格含税(税率13%

品牌名称
Moujen
商品型号
M4-4312Q-ZDC
商品编号
C6586816
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact heavy-duty aluminum alloy enclosure for industrial durability
2 IP67-rated complete seal, resistant to water, dust, and oil
3 Supports positive-opening contact design for enhanced safety
4 Versatile cable options: bottom cable-out (2/3m VCTF/SJTO 18 AWG) or optional side-out; AC/DC M12 quick connect type available
5 Certified to CE (EN60947), UL (UL-508), CCC (GB14048.5-2008), RoHS compliant, and Reach unaffected
6 Electrical specs: AC 5A 125-250V, DC 0.4A 125V; Form C (SPDT) contact form
7 Operating temperature range: -20°C to 70°C
8 High durability: Mechanical life up to 2,000,000 operations; electrical life up to 200,000 operations; positive opening life up to 500,000 operations
9 Premium materials: Stainless steel actuation part, 99.9% silver contacts, aluminum alloy enclosure

使用场景 APPLICATIONS

1 Indoor industrial automation lines for moving component position detection
2 Conveyor belt systems to control goods/belt start/stop positions
3 Packaging machinery for material alignment or process completion detection
4 CNC machine tools to limit cutting tool/workpiece travel range
5 Material handling equipment (e.g., robotic arms) for end-of-movement detection
6 Textile machinery for thread tension or fabric position control

注意事项 PRECAUTIONS

1 For indoor use only; outdoor installation may cause failure
2 Must ground the switch properly to avoid electric shock
3 Do not touch charged terminals or disassemble while power is on
4 Install a fuse with 1.5-2x the product's breaking current; use 10A IEC60269 fuse (gG/gL type) for EN/IEC/GB rated applications
5 Avoid flammable/explosive gas environments to prevent fire/explosion
6 Do not use in areas with extreme temp fluctuations, high humidity (condensation), strong vibration, direct sunlight, salty winds, cutting powder, chemicals, or corrosive gases (H2S, NH3, etc.)
7 Keep cable bending radius ≥45mm; secure cables 5cm from switch bottom
8 Do not keep the switch pressed for extended periods to avoid deterioration
9 Only certified professionals should install and maintain
10 Use protective equipment in environments with fine powder, mud, or foreign materials
M4-4312Q-ZDC实物图

M4-4312Q-ZDC

价格:255.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐