领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LHA100F-36实物图
LHA100F-36商品缩略图

LHA100F-36

  • 工业品

价格:329.33价格含税(税率13%

品牌名称
Cosel
商品型号
LHA100F-36
商品编号
C6584647
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range (85-264VAC) for global application compatibility
2 High efficiency up to 89% (at 230VAC input) and excellent power factor up to 0.97 (at 100VAC full load)
3 Built-in protection mechanisms: Overcurrent (auto-recovery when load normalizes, triggers over 105% rated current), overvoltage (41.4-50.4V for LHA100F-36), and inrush current limiting
4 Compliance with multiple safety standards: UL62368-1, C-UL (CAN/CSA-C22.2 No.62368-1), EN62368-1, DEN-AN
5 Low EMI emissions: Meets FCC-B, VCCI-B, CISPR11-B, CISPR32-B, EN55011-B, EN55032-B requirements
6 Compact open-frame design: Dimensions 62×27×155mm (W×H×D) with lightweight construction (250g max for standard type)
7 Wide operating environment: -10°C to +70°C temperature range, 20-90% RH (non-condensing), up to 5000m altitude
8 Optional configurations: Coating (C), low leakage current (G), TE Connectivity EP connector (J4), remote ON/OFF (R2), chassis (S), chassis & cover (SN), potentiometer (Y)
9 High isolation levels: Input-output (AC3000V/1min), input-FG (AC2000V/1min), output-FG (AC500V/1min)
10 Stable electrical performance: Line regulation ≤144mV, load regulation ≤240mV, temperature regulation ≤450mV
11 5-year warranty (refer to official instruction manual for details)

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLCs, DCS modules, sensors and actuators
2 Test & measurement equipment: Supporting oscilloscopes, signal generators and precision analyzers
3 Telecom infrastructure: Supplying small base stations, routers and communication modules
4 Automation machinery: Powering embedded controllers, motor drivers and precision components
5 Medical devices: Compliant with DEN-AN for non-critical medical equipment (verify specific application requirements)
6 Embedded systems: Open-frame design enables easy integration into custom enclosures
7 Laboratory R&D: Reliable power source for experimental setups and prototype testing

注意事项 PRECAUTIONS

1 Derating required: Adjust load factor based on ambient temperature, mounting position and cooling method (refer to derating curves)
2 Avoid PCB stress: Do not twist or bend the PCB (SMD components are sensitive to mechanical damage)
3 Isolation requirements: Use spacers ≥8mm for PCB-metal chassis isolation; no press-fitting bushings
4 Handling care: Protect the backside of the PCB where SMD components are mounted from bumps
5 Mounting torque: For optional chassis, limit screw torque to ≤1.5N·m
6 Cooling: Forced air (external fan) recommended for high loads/high ambient temperatures
7 Overload prevention: Do not exceed rated load to maintain specification compliance
8 Parallel operation: Not allowed (may cause instability or component damage)
9 EMC/EMI validation: Conduct end-equipment testing with the power supply installed to meet regulations
10 Audible noise: May occur during burst mode (low load) or pulse load conditions
11 Ambient temperature measurement: Measure at 5-10cm away from the unit to avoid heat interference
12 Optional SN configuration: Mounting method F not suitable for convection cooling; use forced air or derate
LHA100F-36实物图

LHA100F-36

价格:329.33

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐