领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LEA150F-30-SNJ2实物图
LEA150F-30-SNJ2商品缩略图

LEA150F-30-SNJ2

  • 工业品

价格:1240.23价格含税(税率13%

品牌名称
Cosel
商品型号
LEA150F-30-SNJ2
商品编号
C6584349
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model: LEA150F-30-SNJ2, part of the LEA series AC-DC open frame/enclosed power supplies
2 DC Output: 30V, 5.0A, rated power 150W
3 Wide Input Range: AC 85-264V, frequency 47-63Hz, suitable for global application scenarios
4 High Isolation Performance: Input-output isolation up to 4242V DC, input-FG and output-FG isolation up to 2500V DC, ensuring safe operation
5 Multiple Protection Mechanisms: Equipped with overcurrent (foldback mode), overvoltage, and thermal shutdown protections to prevent damage to the power supply and connected devices
6 Efficient Conduction Cooling: No fan design for quiet operation, with efficiency reaching around 80% (varies by load and input voltage)
7 Optional Functionalities: Supports remote ON/OFF control and output voltage adjustment (±10% of nominal value) for flexible use
8 Compliance Certifications: UL, CE, RoHS certified, meeting international safety and environmental standards
9 Environmental Adaptability: Operating temperature range of -25°C to +70°C (with derating), resistant to vibration and shock, suitable for harsh industrial environments

使用场景 APPLICATIONS

1 Industrial Automation Systems: Power supply for PLCs, motor drives, sensors, and control panels in manufacturing lines
2 Test & Measurement Equipment: Provides stable DC power for oscilloscopes, signal generators, and precision testing devices
3 Telecom & Networking Gear: Used in routers, switches, and communication equipment requiring reliable power with wide input range
4 Medical Devices: Applicable to low-leakage current devices like patient monitoring systems (confirm specific medical certifications if needed)
5 Embedded & IoT Systems: Power source for embedded computers, industrial PCs, and IoT devices in various fields
6 Laboratory R&D Setups: Ideal for research environments needing adjustable voltage and stable output performance

注意事项 PRECAUTIONS

1 Installation: Ensure proper conduction cooling by mounting the power supply on a heat-dissipating metal surface to maintain optimal temperature
2 Input Voltage: Avoid connecting to AC voltage outside the range of 85-264V to prevent damage
3 Protection Trigger Handling: If overcurrent, overvoltage, or thermal protection is activated, disconnect load and input power, check for faults (short circuit, overload), then reconnect after resolving issues
4 Optional Features Usage: For remote ON/OFF, use the designated pin (refer to pin diagram); for voltage adjustment, use a potentiometer (if applicable) to adjust within ±10% of nominal output
5 Safety Compliance: Follow product manual guidelines and UL/CE/RoHS requirements during installation and operation
6 Storage: Store in dry, cool environment with temperature between -40°C and +85°C when not in use
LEA150F-30-SNJ2实物图

LEA150F-30-SNJ2

价格:1240.23

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐