领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LGA100A-24-HSJ1Y实物图
LGA100A-24-HSJ1Y商品缩略图

LGA100A-24-HSJ1Y

  • 工业品

价格:440.78价格含税(税率13%

品牌名称
Cosel
商品型号
LGA100A-24-HSJ1Y
商品编号
C6584110
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model: LGA100A-24-HSJ1Y, AC-DC power supply (open frame/enclosed type)
2 Output specs:24V DC,4.3A (peak5.4A), max output wattage103.2W
3 Input specs:AC85-132V, frequency47-440Hz, input current AC100V1.6A typ (100% load)
4 Built-in protections:Inrush current limiting, overcurrent (auto-recover over105% rating; over101% peak for -H option), overvoltage
5 Safety & compliance:UL60950-1, C-UL(CSA60950-1), EN62368-1 approved; DEN-AN compliant; CE(Low Voltage/RoHS Directives), UKCA(Electrical Equipment Safety/RoHS Regulations) marked
6 EMI performance:Complies with FCC-B, VCCI-B, CISPR-B, EN55011-B, EN55022-B
7 Physical:Size W62×H35.5×D155mm, weight max300g (with chassis&cover:530g); cooling via convection
8 Guarantee:5-year (refer to instruction manual)
9 Optional features:VH(J.S.T.) connector type (-J1), output voltage adjustment via potentiometer (-Y)

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs, industrial sensors, actuators, control systems
2 Telecommunications:Supporting routers, switches, base station peripherals, network equipment
3 Test & measurement:Supplying stable power to oscilloscopes, signal generators, lab instruments
4 Consumer electronics:High-end audio devices, home automation systems, embedded systems
5 Medical equipment:Non-critical diagnostic tools (complying with safety standards)
6 Embedded computing:Industrial PCs, single-board computers, embedded control units

注意事项 PRECAUTIONS

1 Avoid prolonged operation under overload conditions
2 Do not parallel operate with other models
3 Derating required when using with chassis and cover (refer to manual)
4 Sound may occur during pulse loading (normal, not a defect)
5 Handle carefully:SMD tech—twisting/bending PCB causes damage
6 Ensure end equipment passes EMC/EMI tests with this power supply installed
7 Use ≥8mm spacers to prevent backside SMD parts from contact due to vibration
8 Mounting torque ≤1.5N·m (16kgf·cm)
9 Operating environment:-10~+60°C (20-90% RH non-condensing), max altitude3000m; storage:-20~+75°C (20-90% RH non-condensing), max altitude9000m
LGA100A-24-HSJ1Y实物图

LGA100A-24-HSJ1Y

价格:440.78

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐