领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V28A3V3C150BG2实物图
V28A3V3C150BG2商品缩略图

V28A3V3C150BG2

  • 工业品

价格:3117.45价格含税(税率13%

品牌名称
VICOR
商品型号
V28A3V3C150BG2
商品编号
C6583305
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Product type: Standard DC-DC converter module (model V28A3V3C150BG2 from Vicor's 28V Wide Maxi Family)
2 Input range: 9-36V DC; can withstand 50V input surge for up to 100ms
3 Output specs: Isolated output; 3.3V nominal output voltage (150W power for this model); programmable output range of 10-110% of nominal voltage (minimum 10% load required for trimming below 90% nominal)
4 Regulation: ±0.2% line regulation (low to high input), ±0.005%/°C temperature regulation, ±0.2% load regulation (no load to full load)
5 Efficiency: Up to 85% (varies by operating conditions)
6 Power density: Up to 40W per cubic inch
7 Parallel capability: Supports N+M fault tolerance with ±5% power sharing accuracy (10-100% load)
8 Pin style: Long RoHS (G) with gold finish (for this model)
9 Baseplate: Threaded (2) (for this model)
10 Compliance: RoHS compliant (G pin style); NRTL certified (US/Canada)
11 Mechanical size: 4.6×2.2×0.5 inches (117×56×12.7mm)

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLCs, sensors, actuators in manufacturing automation
2 Distributed power architectures: Used in modular systems to supply stable voltage to multiple subsystems
3 Medical devices: Suitable for non-life-support medical equipment (compliant with relevant standards)
4 Automatic Test Equipment (ATE): Provides precise voltage for testing electronic devices
5 Communications infrastructure: Powers routers, switches, and base station components
6 Embedded systems: Supplies regulated power to microcontrollers, FPGAs, and other core components
7 Test and measurement instruments: Ensures accurate voltage output for reliable measurements

注意事项 PRECAUTIONS

1 Do not exceed the rated load current under any conditions (normal, abnormal, test)
2 Dynamic loads exceeding 25% of rated current need Vicor's application engineering review before use
3 Remote sense leads: Total voltage drop should not exceed 0.5V (0.25V per leg), and must connect to respective output terminals
4 Output trimming: For voltage below 90% of nominal, keep at least 10% of rated load connected
5 Paralleling modules: Use same input/output voltage and power level modules; follow AC-coupled (up to3 modules) or transformer-coupled (4+ modules) interfaces as per guidelines
6 Storage: Keep in ESD-safe packaging (ANSI/ESD S20.20 compliant); store at15-38°C with non-condensing humidity
7 Soldering: Follow Vicor's Maxi/Mini/Micro Design Guide; wave solder ≤500°F (260°C) for <5sec; hand solder ≤750°F (390°C) for <7sec
8 Mounting: Apply5 in.lbs (0.57 N.m) torque to each mounting point
9 Life support: Not allowed for life-support devices without Vicor's written approval
V28A3V3C150BG2实物图

V28A3V3C150BG2

价格:3117.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐