V28A15C200BG2
- 工业品
价格:¥2815.08价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V28A15C200BG2
- 商品编号
- C6583282
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Product type: Standard DC-DC converter module (model V28A15C200BG2)
2
Input voltage range: 9-36VDC, with 50V surge withstand capability for 100ms
3
Output specifications: 15VDC nominal output voltage, 200W rated output power, max load current of 13.33A
4
Efficiency: Typical 84.5% at nominal input voltage, 75% load, 25°C ambient temperature
5
Regulation performance: ±0.02% typical load regulation (no load to full load), ±0.2% maximum line regulation (low to high input voltage)
6
Ripple and noise: 215mV P-P typical, up to 290mV P-P (20MHz bandwidth, full load)
7
Protection features: Output overvoltage protection (OVP set point range:17.1-18.5V), input undervoltage/overvoltage protection, overtemperature protection, short circuit protection (short circuit current range:9.31-20.6A)
8
Design benefits: Isolated output, programmable output voltage (10-110% of nominal), low-noise ZCS/ZVS switching architecture, RoHS compliant (long RoHS gold pin style), parallelable with N+M fault tolerance for increased power and redundancy, compact size with power density up to 40W per cubic inch
使用场景 APPLICATIONS
1
Industrial process control systems: Suitable for providing stable power to control circuits, sensors, and actuators in industrial automation environments
2
Distributed power supply networks: Can be used in distributed power systems to convert and distribute power efficiently to various subsystems
3
Medical equipment: Applicable to medical devices requiring reliable and stable DC power supply (compliant with relevant standards)
4
Automatic Test Equipment (ATE): Ideal for powering test instruments and components in ATE systems to ensure accurate test results
5
Communication systems: Suitable for powering communication equipment such as routers, switches, and base station subsystems
注意事项 PRECAUTIONS
1
Do not exceed the maximum rated load current under any conditions (normal operation, abnormal conditions, or test scenarios)
2
For dynamic loading exceeding 25% of rated current, consult Vicor's application engineering team to confirm proper operation
3
Under dynamic/light/no-load conditions, audible noise may occur; remote sense applications may require compensation circuitry to offset phase lag
4
Remote sense leads must be protected against reverse connection, noise interference, open circuit, and excessive resistance
5
When trimming voltage down: Available output power decreases proportionally with voltage reduction; do not exceed max rated current
6
When trimming voltage up: Reduce max output current proportionally with voltage increase; do not trim above 110% of nominal to avoid OVP activation
7
Parallel operation: Up to 3 modules via AC-coupled single-wire interface; 4+ modules require transformer-coupled interface (refer to official design guide)
8
Storage: Keep in ESD-safe packaging, maintain 15-38°C temperature, and ensure non-condensing humidity

V28A15C200BG2
价格:¥2815.08
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐