领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24C8M100BN实物图
V24C8M100BN商品缩略图

V24C8M100BN

  • 工业品

价格:3787价格含税(税率13%

品牌名称
VICOR
商品型号
V24C8M100BN
商品编号
C6583252
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Electrical Specifications: DC input range 18-36V, surge withstand up to50V for100ms; isolated output with programmable range of10-110% nominal voltage; regulation ±0.25% from no load to full load.
2 Performance: Efficiency up to88%, maximum operating temperature of100°C at full load, power density up to99W per cubic inch.
3 Design & Reliability: Parallelable with N+M fault tolerance; low-noise ZCS/ZVS switching architecture; RoHS compliant (with F/G pin options).
4 Mechanical: Compact size (4.6×2.2×0.5 inches), height above PCB 0.43 inches; compatible with various pin styles (short/long, tin-lead/gold/RoHS).
5 Additional: Operates down to16V at75% power after startup; high input-output isolation (3000VRMS), input-base isolation (1500VRMS).

使用场景 APPLICATIONS

1 Industrial control systems: Power supply for PLCs, motor drives, and sensor networks.
2 Process automation: Modular power solutions for factory automation equipment.
3 Automatic Test Equipment (ATE): Reliable power for high-precision testing instruments.
4 Commercial communication equipment: Power modules for routers, switches, and base station components.
5 Medical devices: Power for non-life support diagnostic tools and lab instruments.
6 Distributed power systems: Modular power in commercial electronic systems.

注意事项 PRECAUTIONS

1 Operation: Do not exceed rated load current under any conditions; dynamic loads over25% of rated current need Vicor technical review.
2 Remote Sense: Use Kelvin connection for sense leads; keep leads twisted or close together to reduce noise.
3 Output Trimming: Trim down reduces available power; trim up requires lowering max current to avoid over-power; do not trim beyond ±10% to prevent over-voltage protection.
4 Parallel Operation: For up to3 modules, use AC-coupled interface; for4+ modules, use transformer-coupled interface (follow Vicor design guide).
5 Thermal: Ensure proper baseplate mounting with thermal grease/pad to maintain temp below100°C.
6 Storage: Keep in ESD-safe packaging; store at15-38°C with non-condensing humidity.
7 Safety: Not authorized for life support devices without Vicor approval; comply with local safety standards.
8 Soldering: Follow Vicor’s Maxi/Mini/Micro Design Guide for correct procedures.
V24C8M100BN实物图

V24C8M100BN

价格:3787

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐