领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24C24H50BN实物图
V24C24H50BN商品缩略图

V24C24H50BN

  • 工业品

价格:2363.92价格含税(税率13%

品牌名称
VICOR
商品型号
V24C24H50BN
商品编号
C6583170
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

V24C24H50BN DC-DC Converter Module (Maxi Family) Key Features:
1 DC input voltage range:18-36V
2 Isolated output with nominal 24V and 500W power rating
3 Input surge withstand capability:50V for100ms
4 Programmable output voltage range:10-110% of nominal value
5 High regulation accuracy: ±0.25% from no-load to full-load
6 Efficient operation: Up to87.8% efficiency (nominal input,75% load,25°C)
7 Wide operating temperature range: Full load at up to100°C
8 High power density: Up to99W per cubic inch
9 Parallelable design: Supports N+M fault tolerance for redundant power systems
10 Low-noise performance: Adopts ZCS/ZVS architecture to minimize EMI
11 RoHS compliant (with F/G pin option)
12 Compact dimensions:4.6x2.2x0.5 inches (117x56x12.7mm)

使用场景 APPLICATIONS

Applicable to the following fields:
1 Industrial and process control systems
2 Distributed power supply systems
3 Medical equipment (complying with relevant standards)
4 Automatic Test Equipment (ATE)
5 Non-defense communications infrastructure
6 Industrial automation equipment
7 Embedded system power supplies
8 Telecom equipment power modules

注意事项 PRECAUTIONS

Important precautions for use:
1 Do not exceed the permissible load current under any conditions (normal, abnormal, test)
2 For dynamic loading exceeding25% of rated current, consult Vicor Applications Engineering
3 Under dynamic/light/no-load conditions, audible noise may occur; remote sense may require compensation circuitry
4 Protect remote sense leads against reversal, noise, open circuit, or excessive resistance
5 Use fast-acting electronic circuit breaker if load may exceed rated current; never exceed rated current
6 Do not exceed maximum output capacitance specified in the Maxi, Mini, Micro Design Guide
7 Output voltage trimming guidelines:
8 Trim down: Reduce available power by same percentage as voltage trim-down
9 Trim up: Reduce max output current by same percentage as voltage increase; do not trim above +10% of nominal
10 Parallel operation: Use modules of same input/output voltage and power level; refer to design guide for interface details
11 Storage: Keep in ESD-safe packaging (ANSI/ESD S20.20 compliant) at15-38°C with no condensing humidity
12 Follow PCB mounting specs and design guide for recommended soldering methods
V24C24H50BN实物图

V24C24H50BN

价格:2363.92

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐