领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24C15T150BL实物图
V24C15T150BL商品缩略图

V24C15T150BL

  • 工业品

价格:1881.8价格含税(税率13%

品牌名称
VICOR
商品型号
V24C15T150BL
商品编号
C6583155
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

V24C15T150BL DC-DC Converter Module (Vicor Maxi Family) Features:
1 DC Input Range: 18–36V; Isolated Output (15V, 150W)
2 Input Surge Withstand: 50V for 100ms
3 Programmable Output: 10–110% of nominal voltage
4 High Regulation Accuracy: ±0.25% (no load to full load)
5 Efficiency: Up to 88%
6 Operating Temperature: Full load at 100°C; Storage Temp: -65–125°C (M-Grade)
7 Power Density: Up to99W per cubic inch
8 Compact Design: Height above board is0.43in (10.9mm)
9 Fault Tolerance: Parallelable with N+M redundancy
10 Low Noise: Adopts ZCS/ZVS architecture
11 Compliance: RoHS compliant (F/G pin option); Agency Approvals: cURus, cTÜVus, CE (UL60950-1, EN60950-1, CSA60950-1, IEC60950-1 with input fuse)
12 Isolation Voltage: IN-OUT (3000VRMS), IN-baseplate (1500VRMS), OUT-baseplate (500VRMS)
13 Voltage Protection: Undervoltage turn-on (~17.5V), turn-off (~15.3V); Overvoltage turn-off (~37.8V)
14 Ripple & Noise: P-P value per nominal input/full load/20MHz bandwidth specs

使用场景 APPLICATIONS

Applicable scenarios (excluding life support devices per Vicor policy):
1 Industrial control systems: Stable power for PLCs, sensors, actuators
2 Distributed power systems: Efficient power distribution in commercial electronics
3 Automatic Test Equipment (ATE): Precise voltage supply for testing instruments
4 Commercial communication devices: Reliable power for routers, switches, base station components
5 Non-life-support medical devices: Diagnostic tools and non-critical equipment
6 Commercial power arrays: Parallel operation for high-power requirements

注意事项 PRECAUTIONS

1 Do not exceed load current in any condition; consult Vicor engineering for dynamic loading over25% of rated current
2 Protect remote sense leads against reversal, noise, open circuit, or excessive resistance
3 Output trimming rules:
4 Trim-down: Reduce max current proportionally to avoid over-power
5 Trim-up: Do not exceed +10% nominal voltage; reduce max current proportionally
6 Paralleling guidelines:
7 ≤3 modules: AC-coupled single-wire interface (0.001µF 500V capacitors)
8 ≥4 modules: Transformer-coupled interface (may need PR buffer)
9 Soldering: Wave solder (500°F/260°C <5sec); Hand solder (750°F/390°C <7sec)
10 Mounting: Screw torque is5in.lbs (0.57N.m)
11 Storage: ESD-safe packaging (ANSI/ESD S20.20), temp15–38°C, non-condensing humidity
12 Life support warning: No authorization for critical life support devices without Vicor's written approval
V24C15T150BL实物图

V24C15T150BL

价格:1881.8

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐