领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24C15E150BG3实物图
V24C15E150BG3商品缩略图

V24C15E150BG3

  • 工业品

价格:2086.12价格含税(税率13%

品牌名称
VICOR
商品型号
V24C15E150BG3
商品编号
C6583141
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V24C15E150BG3
2 DC input range:18–36V; input surge withstand:50V for 100ms
3 Isolated output; DC output:15V
4 Programmable output voltage:10–110% of nominal
5 Regulation:±0.25% (no load to full load)
6 Efficiency up to88%
7 Max operating temperature:100°C (full load)
8 Power density up to99W per cubic inch
9 Parallelable with N+M fault tolerance
10 Low-noise ZCS/ZVS architecture
11 RoHS compliant (G pin: Long RoHS Gold)
12 Line regulation:±0.20% max; temperature regulation:±0.005%/°C max
13 Power sharing accuracy:±5% max

使用场景 APPLICATIONS

1 Industrial and process control systems: Power control circuits in manufacturing lines or automated machinery
2 Distributed power systems: Stable DC power for multiple subsystems in commercial equipment
3 Medical devices: Non-life support medical equipment (life support needs Vicor approval)
4 Automated Test Equipment (ATE): Precision testing instrument power supply
5 Commercial communication systems: Telecom infrastructure modules
6 High-efficiency isolated DC-DC conversion with parallel redundancy scenarios

注意事项 PRECAUTIONS

1 Do not exceed rated output current under any conditions
2 Dynamic loads over25% of rated current need Vicor verification
3 Protect remote sense leads against reversal, noise, open circuit, or excessive resistance
4 Output capacitance must not exceed design guide limits
5 Store in ESD-safe packaging (ANSI/ESD S20.20 compliant)
6 Follow soldering methods in the Maxi/Mini/Micro Design Guide
7 Trim down: Reduces available power proportionally
8 Trim up: Do not exceed +10% nominal voltage
9 Parallel operation: AC-coupled for ≤3 modules, transformer-coupled for ≥4
10 Not for critical life support without Vicor approval
11 Avoid exceeding 100°C full load temperature
V24C15E150BG3实物图

V24C15E150BG3

价格:2086.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐