领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24C12H150BS实物图
V24C12H150BS商品缩略图

V24C12H150BS

  • 工业品

价格:3399.17价格含税(税率13%

品牌名称
VICOR
商品型号
V24C12H150BS
商品编号
C6583109
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

VICOR V24C12H150BS DC-DC Converter Module (24V Maxi Family) features:
1 DC input voltage range:18-36V, input surge withstand capability of50V for100ms
2 Isolated output with nominal 12V voltage, programmable from10% to110% of nominal value
3 High regulation accuracy: ±0.25% from no-load to full-load
4 Efficiency up to88%, power density up to99W per cubic inch
5 Wide operating temperature: full-load operation at 100°C; H-grade (-40°C to +100°C operating, -55°C to +125°C storage)
6 Low-noise ZCS/ZVS architecture
7 Parallelable with N+M fault tolerance for increased power and redundancy
8 Compact size: height above board 0.43in (10.9mm), overall size4.6x2.2x0.5in (117x56x12.7mm)
9 RoHS compliant (with F/G pin option)
10 Remote sense support (max total drop0.5V, 0.25V per leg)
11 Built-in protection: input undervoltage/overvoltage, overtemperature, and fault alarm

使用场景 APPLICATIONS

1 Industrial and process control systems: power sensors, actuators, control units in factory automation
2 Distributed power systems: telecom base stations, data centers for stable 12V power distribution
3 Automatic Test Equipment (ATE): reliable power for test instruments and measurement devices
4 Non-life support medical equipment: diagnostic tools, laboratory devices (life support use requires Vicor approval)
5 Rugged electronic systems: applications needing surge resistance and wide temperature tolerance
6 Parallel power arrays: critical systems requiring higher power output and N+M redundancy

注意事项 PRECAUTIONS

1 Do not exceed permissible load current under any conditions; dynamic loading over25% of rated current needs Vicor's review
2 Audible noise under dynamic/light/no-load conditions is normal
3 Protect remote sense leads against reversal, noise, open circuit, or excessive resistance
4 Trim voltage rules: trim down reduces available power proportionally; trim up reduces max current proportionally and avoid exceeding +10% of nominal
5 Parallel operation requires same input/output voltage/power modules with proper PR pin interface
6 Store in ESD-safe packaging (ANSI/ESD S20.20) at15-38°C non-condensing humidity
7 Follow Maxi/Mini/Micro Design Guide for soldering methods
8 Life support device use is prohibited without Vicor's prior written approval
V24C12H150BS实物图

V24C12H150BS

价格:3399.17

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐