V24C12C50BN3
- 工业品
价格:¥1802.2价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V24C12C50BN3
- 商品编号
- C6583104
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
DC input range:18-36V
2
Isolated output design
3
Input surge withstand capability:50V for 100ms
4
Nominal output voltage:12V
5
Max output power:500W
6
Load current range:0-41.67A
7
Output voltage regulation:±0.25% (no load to full load)
8
Programmable output voltage:10-110% of nominal
9
Efficiency:Up to 88.3% (standard version, at nominal input,75% load,25°C)
10
Ripple and noise:Up to335mV P-P (nominal input, full load,20MHz bandwidth)
11
Max operating temperature:100°C (full load)
12
Power density:Up to99W per cubic inch
13
Parallelable with N+M fault tolerance
14
Low-noise ZCS/ZVS switching architecture
15
RoHS compliant (with F/G pin option)
16
Pin style:Long ModuMate (gold finish)
17
Baseplate type:Through-hole
使用场景 APPLICATIONS
1
Industrial automation:Power supply for PLCs, motor drives, and industrial sensors
2
Distributed power systems:Data center server racks and telecom base stations
3
Medical equipment:Non-critical devices like diagnostic tools and lab instruments
4
Communication infrastructure:Wireless routers, network switches, and communication base stations
5
Test & measurement:High-power electronic test benches and component testers
6
Process control:Chemical processing lines and manufacturing automation systems
注意事项 PRECAUTIONS
1
Do not exceed the rated load current (41.67A) under normal, abnormal, or test conditions
2
Ensure proper thermal management to keep operating temperature below100°C at full load
3
Follow Vicor's Maxi/Mini/Micro Design Guide for recommended soldering methods (wave solder:500°F/260°C <5sec; hand solder:750°F/390°C <7sec)
4
Store in ESD-safe packaging (ANSI/ESD S20.20 compliant) when not installed
5
Remote sense leads:Total voltage drop should not exceed0.5V (0.25V per leg)
6
Output trimming:Stay within10-110% of nominal voltage; adjust load current to avoid exceeding max power when trimming up
7
Parallel operation:Use AC-coupled interface (0.001µF capacitors) for up to3 modules; refer to design guide for more
8
Avoid using in life support devices/systems without prior written approval from Vicor
9
Storage environment:Temperature-controlled (15-38°C) with no condensing humidity

V24C12C50BN3
价格:¥1802.2
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐