领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24B8M200BN实物图
V24B8M200BN商品缩略图

V24B8M200BN

  • 工业品

价格:4543.56价格含税(税率13%

品牌名称
VICOR
商品型号
V24B8M200BN
商品编号
C6583100
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V24B8M200BN
2 DC-DC converter module with isolated output
3 Input voltage range:18-36V DC, surge withstand:50V for100ms
4 Output voltage:8V DC, rated power:200W
5 Programmable output voltage range:10-110% of nominal
6 Regulation:±0.5% from no load to full load
7 Efficiency up to 89%
8 Maximum operating temperature:100°C at full load
9 Power density up to 80W per cubic inch
10 Parallelable with N+M fault tolerance for redundant power systems
11 Low-noise ZCS/ZVS (Zero Current Switching/Zero Voltage Switching) architecture
12 RoHS compliant (with F or G pin option)
13 Height above board:0.43in (10.9mm)
14 Input undervoltage turn-on:17.5-17.9V, turn-off:14.8-15.3V
15 Output overvoltage protection (OVP) set point:9.36-10.1V (25°C)

使用场景 APPLICATIONS

1 Industrial process control systems requiring stable, high-density power
2 Distributed power architectures in industrial automation equipment
3 Automatic Test Equipment (ATE) for precise, isolated power supply to test modules
4 Communication equipment power modules with high efficiency and low noise requirements
5 Compact industrial devices needing high-power-density power solutions
6 Redundant power arrays for critical industrial applications via parallel operation
7 Medical devices (excluding life support systems) requiring isolated DC power

注意事项 PRECAUTIONS

1 Do not use in life support devices/systems without Vicor’s prior written approval
2 Follow soldering methods in the Maxi, Mini, Micro Design Guide
3 Consult Vicor engineering for dynamic loads exceeding25% of rated current
4 Never exceed maximum rated load current under any conditions
5 Properly connect and protect remote sense leads (route closely, avoid reversal/noise)
6 Do not exceed max output capacitance limits specified in design guide
7 Store in ESD-safe packaging at 15-38°C with non-condensing humidity
8 Trimming rules: Trim-down reduces available power; Trim-up reduces max current (avoid over +10% range)
9 Parallel operation: AC-coupled interface for up to3 modules; transformer-coupled for 4+ modules
10 Refer to design guide for detailed parallel operation and accessory usage
V24B8M200BN实物图

V24B8M200BN

价格:4543.56

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐