领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24B8H200BG实物图
V24B8H200BG商品缩略图

V24B8H200BG

  • 工业品

价格:3998.1价格含税(税率13%

品牌名称
VICOR
商品型号
V24B8H200BG
商品编号
C6583092
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V24B8H200BG, Type: DC-DC Converter Module
2 DC Input Range:18-36V, Input Surge Withstand:50V for100ms
3 Isolated Output:8V DC, Rated Power:200W; Programmable Output:10-110% of Nominal
4 Regulation Accuracy:±0.5% (No Load to Full Load), Line Regulation:±0.2% (Low to High Line, Full Load)
5 High Efficiency:Up to89% (Standard Version at Nominal Input,75% Load,25°C)
6 Compact Size:Actual Size2.28x2.2x0.5in(57.9x55.9x12.7mm), Height Above Board0.43in(10.9mm); Power Density Up to80W/cubic inch
7 Wide Operating Temp:H-grade (-40°C to100°C, Full Load at Max Temp)
8 Parallelable:N+M Fault Tolerance for Current Sharing & Redundancy (Refer to Design Guide)
9 Low Noise:ZCS/ZVS Architecture to Minimize EMI
10 RoHS Compliant (F/G Pin Option)
11 Key Specs for8VOUT 200W:Ripple&Noise310-390mV PP; OVP Set Point9.36-10.1V; Standby Dissipation5-6W; Load Current Up to25A; Current Limit25.5-33.8A; Short Circuit Current17.5-33.8A

使用场景 APPLICATIONS

1 Industrial Automation & Process Control:Power sensors/actuators in manufacturing lines
2 Distributed Power Systems:Modular architectures for multiple subsystems
3 Automated Test Equipment (ATE):Lab instruments & device testing
4 Communication Equipment:Telecom infrastructure & network devices
5 Test & Measurement Devices:Precise power supply for electronic component testing

注意事项 PRECAUTIONS

1 Do Not Exceed Rated Load Current Under Any Conditions (Normal/Abnormal/Testing)
2 Dynamic Loading >25% of Rated Current Needs Vicor's Engineering Review
3 Audible Noise May Occur Under Dynamic/Light/No-Load Conditions (Normal)
4 Protect Remote Sense Leads From Reversal, Noise, Open Circuit, Excessive Resistance
5 Use Fast-Acting Circuit Breaker If Load May Exceed Rated Current; Avoid Testing Current Limit/Short Circuit
6 Trim Down:Power Reduces With Voltage Trim; Resistor Between SC & -S (No Direct Cap on SC)
7 Trim Up:Reduce Max Current By Voltage Increase Percentage; Resistor Between SC & +S; Do Not Trim Over +10%
8 Parallel Operation:Same Input/Output/Power Modules; AC-Coupled for Up to3 Modules (Refer to Design Guide)
9 Storage:ESD Safe Packaging, Temp15-38°C, Non-Condensing Humidity
10 Soldering/Mounting:Follow Design Guide; Pin Styles Have Specific Requirements (Short Pin for Inboard, Long for Onboard)
V24B8H200BG实物图

V24B8H200BG

价格:3998.1

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐