领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24B5E150BL实物图
V24B5E150BL商品缩略图

V24B5E150BL

  • 工业品

价格:2058.13价格含税(税率13%

品牌名称
VICOR
商品型号
V24B5E150BL
商品编号
C6583073
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Vicor, Model: V24B5E150BL (24V Mini Family DC-DC converter module)
2 DC input range:18-36V; input surge withstand:50V for 100ms
3 Isolated output:5V DC, rated power150W
4 Programmable output voltage:10-110% of nominal
5 High regulation accuracy: ±0.5% (no load to full load), ±0.02% line regulation, ±0.002%/°C temperature regulation
6 Efficiency: Up to84.8% (nominal input,75% load)
7 Compact design: Power density up to80W per cubic inch; height above board:0.43in (10.9mm)
8 Robust performance: Max operating temp100°C (full load); E grade storage temp:-20 to+125°C
9 Parallelable: Supports N+M fault tolerance for redundant systems
10 Low noise: ZCS/ZVS architecture minimizes electromagnetic interference
11 RoHS compliant (with F/G pin option)
12 Isolation: IN to OUT test voltage3000VRMS, IN to base1500VRMS, OUT to base500VRMS

使用场景 APPLICATIONS

1 Industrial and process control systems: Stable power for sensors, actuators and control circuits
2 Distributed power systems: Intermediate bus architecture (IBA) in industrial equipment
3 Automatic Test Equipment (ATE): Precise voltage for test instruments
4 Communication equipment: Reliable power for routers, switches and base stations
5 Non-life-support medical devices: Consistent power for diagnostic/treatment equipment (per Vicor policy)

注意事项 PRECAUTIONS

1 Do not exceed rated output current (30A) under any conditions
2 For dynamic loads over25% of rated current, consult Vicor Applications Engineering
3 Audible noise may occur under dynamic/light/no load
4 Protect remote sense leads against reversal, noise, open circuit or excessive resistance
5 Use fast-acting circuit breaker if load may exceed rated current
6 Do not exceed max output capacitance specified in design guide
7 Trim down: Reduce output power proportionally to voltage trim-down; avoid overcurrent
8 Trim up: Reduce max output current proportionally to voltage trim-up; do not exceed +10% of nominal
9 Parallel operation: Only same input/output/power modules; follow PR pin interface rules (AC-coupled for ≤3 modules)
10 Soldering: Follow design guide procedures; wave solder ≤260°C (<5sec), hand solder ≤390°C (<7sec)
11 Storage: Keep in ESD-safe packaging; E grade storage temp:-20 to+125°C
V24B5E150BL实物图

V24B5E150BL

价格:2058.13

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐