领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24B48T150BL2实物图
V24B48T150BL2商品缩略图

V24B48T150BL2

  • 工业品

价格:2126.95价格含税(税率13%

品牌名称
VICOR
商品型号
V24B48T150BL2
商品编号
C6583060
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V24B48T150BL2 (24V Mini Family DC-DC converter module)
2 DC input range:18-36V, input surge withstand capability:50V for100ms
3 Isolated output design, programmable output voltage range:10-110% of nominal (3.3-48V)
4 Voltage regulation:±0.5% from no load to full load
5 Efficiency: Up to87.8% (for 48V 150W output)
6 Operating temperature grade: T grade (-40°C to +100°C), supports full load operation at100°C
7 Power density: Up to80W per cubic inch
8 Height above board:0.43in (10.9mm)
9 Parallelable with N+M fault tolerance (supports current sharing via PR pin interface)
10 Low-noise ZCS/ZVS switching architecture
11 RoHS compliant (available with F/G pin options)
12 Standby power dissipation:3.7-4.2W (48V 150W output)
13 Load regulation:±0.2% from no load to full load
14 Output ripple and noise:200-250mV P-P (nominal input, full load,20MHz bandwidth)

使用场景 APPLICATIONS

1 Industrial and process control: Provides stable power for control systems, sensors, and actuators in manufacturing lines
2 Distributed power systems: Used in telecom base stations or data centers to distribute regulated DC power to multiple subsystems
3 Automatic Test Equipment (ATE): Delivers precise voltage regulation for test instruments to ensure accurate measurement results
4 Communications: Powers radio transceivers, signal processing modules, and other communication equipment
5 Medical devices: Suitable for non-critical medical equipment (note: not authorized for life support devices without Vicor's approval)
6 General electronic systems: Used in various electronic devices requiring efficient, isolated DC-DC conversion

注意事项 PRECAUTIONS

1 Installation: Use proper fusing and bypass capacitors (keep leads and connections short as per design guide)
2 Operation: Do not exceed rated load current in any condition; dynamic load changes over25% of rated current need Vicor engineering review; protect remote sense leads against reversal, noise, open circuit, or excessive resistance
3 Trim considerations: Trim down (between SC and -S pins) reduces available output power; trim up (between SC and +S pins) reduces max output current; do not trim beyond ±10% of nominal voltage
4 Parallel operation: Up to3 modules can be paralleled via AC-coupled single-wire bus;4+ modules require transformer-coupled interface (refer to design guide)
5 Storage: Keep in ESD-safe packaging (ANSI/ESD S20.20 compliant); store at15-38°C with non-condensing humidity
6 Life support warning: This product is not authorized for use in critical life support devices/systems without Vicor's CEO and General Counsel written approval
7 Soldering: Follow soldering procedures in Maxi, Mini, Micro Design Guide; select F/G pin options for RoHS compliance
8 Testing: Avoid testing current limit or short-circuit current as it may damage the module
V24B48T150BL2实物图

V24B48T150BL2

价格:2126.95

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐