领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24B3V3H150BN实物图
V24B3V3H150BN商品缩略图

V24B3V3H150BN

  • 工业品

价格:4282.15价格含税(税率13%

品牌名称
VICOR
商品型号
V24B3V3H150BN
商品编号
C6583049
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DC-DC converter module with advanced power processing/control/packaging technology
2 High efficiency up to 91% (enhanced models)
3 Wide DC input range:18-36V; input surge withstand:50V for 100ms
4 Isolated output; operation at16V 75% power after startup
5 Output voltage options:3.3V to48V; programmable output range:10-110% of nominal
6 Regulation:±0.5% from no load to full load
7 Max operating temp:100°C at full load; power density up to80W per cubic inch
8 Height above board:0.43in [10.9mm]; parallelable with N+M fault tolerance
9 Low-noise ZCS/ZVS architecture; RoHS compliant (with F/G pin option)
10 Certifications: cURus, cTÜVus, CE (UL60950-1, EN60950-1, CSA60950-1, IEC60950-1), UKCA
11 Pin style options: Short/Long (Tin/Lead), Short/Long/Extra Long ModuMate/RoHS (Gold plated)
12 Mounting options: Inboard/Onboard solder mount, socket/SurfMate mount (ModuMate/RoHS)
13 Thermal resistance: Baseplate to sink (flat/greased:0.16°C/W; thermal pad:0.14°C/W), baseplate to ambient (8.0°C/W;1000LFM:1.9°C/W)
14 Weight: E/C/T grade (3.1-3.9oz), H/M grade (3.5-4.3oz)
15 Primary control (PC pin): Bias voltage5.5-6.0V, disable voltage2.3-2.9V, alarm for UV/OV/OT/fault
16 Parallel bus (PR pin): Supports current sharing for N+M redundancy; AC-coupled (up to3 modules) or transformer-coupled (4+ modules) interfaces

使用场景 APPLICATIONS

1 Industrial and process control systems
2 Distributed power systems
3 Automatic Test Equipment (ATE)
4 Medical equipment (excluding critical life support without Vicor approval)
5 Communications systems
6 Parallel operation for higher power output and N+M fault tolerance
7 Applications requiring output voltage trimming (up/down) via resistors/DACs
8 Scenarios needing remote sense for accurate voltage regulation at load
9 Systems with dynamic loading (note: over25% rated current needs Vicor review)

注意事项 PRECAUTIONS

1 Do not exceed maximum rated load current under any conditions (normal/abnormal/test)
2 Dynamic loading exceeding25% of rated current requires Vicor application engineering review
3 Audible noise may occur under dynamic, light, or no-load conditions
4 Remote sense applications may need compensation circuitry to offset phase lag from external leads/load impedance; protect sense leads from reversal, noise pickup, open circuit, or excessive resistance
5 For applications with potential over-rated current, use a fast-acting electronic circuit breaker; do not exceed rated current (testing current limit/short circuit will damage the module)
6 Output capacitance connected to the module must not exceed limits specified in the Design Guide Page16
7 Trim down notes: Available output power reduces by the same percentage as output voltage trim down; trim resistor must be connected between SC and -S pins (do not bypass SC pin directly with a capacitor)
8 Trim up notes: Reduce maximum output current by the same percentage as output voltage increase; trim resistor must be connected between SC and +S pins (do not bypass SC pin directly with a capacitor); do not trim above +10% of nominal voltage (may activate over-voltage protection)
9 Parallel operation: Use modules of same input voltage, output voltage, and power level; AC-coupled interface (up to3 modules via0.001uF 500V capacitors) or transformer-coupled interface (4+ modules)
10 Storage requirements: Store in ESD-safe packaging (comply with ANSI/ESD S20.20); maintain temperature range15°C-38°C with non-condensing humidity
11 Soldering methods: Follow procedures specified in the Maxi/Mini/Micro Design Guide
12 Life support policy: Not authorized for critical life support devices/systems without Vicor CEO and General Counsel's prior written approval; user assumes all risks if used in such applications
13 Refer to the Maxi/Mini/Micro Design Guide & Applications Manual for detailed design requirements
V24B3V3H150BN实物图

V24B3V3H150BN

价格:4282.15

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐