领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V150C36M150BL3实物图
V150C36M150BL3商品缩略图

V150C36M150BL3

  • 工业品

价格:4456.16价格含税(税率13%

品牌名称
VICOR
商品型号
V150C36M150BL3
商品编号
C6582980
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Input voltage range:100-200V DC
2 Isolated output: IN to OUT (3000 VRMS), IN to baseplate (1500 VRMS), OUT to baseplate (500 VRMS)
3 Encapsulated circuitry for shock and vibration resistance
4 Wide operating temperature range: -55°C to +100°C (M-Grade)
5 Storage temperature range: -65°C to +125°C (M-Grade)
6 Input surge withstand:250V for 100ms
7 Nominal output voltage:36V with 150W output power
8 Output regulation:±0.2% from no load to full load
9 Efficiency:Minimum 82.9% (at nominal input,75% load,25°C)
10 Compact size:2.28×1.45×0.5 inches (57.9×36.8×12.7mm)
11 High power density:Up to91W per cubic inch
12 Parallelable with N+M fault tolerance
13 Low-noise ZCS/ZVS architecture
14 Programmable output:10-110% of nominal
15 RoHS compliant (with F/G pin options)
16 Baseplate options:Slotted, threaded, through-hole
17 Low height above board:0.43 inches (10.9mm)

使用场景 APPLICATIONS

1 Industrial control systems requiring stable DC power conversion
2 Telecommunications equipment for power distribution
3 Test and measurement instrumentation
4 Industrial automation systems
5 Embedded systems in industrial environments
6 Medical devices (excluding life support without Vicor approval)

注意事项 PRECAUTIONS

1 Do not exceed rated load current under any conditions
2 Dynamic loading over25% of rated current needs Vicor technical review
3 Audible noise may occur under dynamic/light/no-load conditions
4 Remote sense applications need compensation circuitry
5 Protect remote sense leads against reversal, noise or excessive resistance
6 Use fast-acting circuit breakers for over-rated loads
7 Avoid testing current limit/short circuit as it may damage the module
8 Output capacitance must not exceed design guide limits
9 Store in ESD-safe packaging at 15-38°C with non-condensing humidity
10 Follow Vicor's recommended soldering methods
11 Do not use for life support devices without Vicor's prior approval
V150C36M150BL3实物图

V150C36M150BL3

价格:4456.16

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐