领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V150A5C400BG实物图
V150A5C400BG商品缩略图

V150A5C400BG

  • 工业品

价格:3223.09价格含税(税率13%

品牌名称
VICOR
商品型号
V150A5C400BG
商品编号
C6582933
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, model: V150A5C400BG
2 DC-DC converter module from 150V Maxi Family
3 Input: 100-200V DC, surge withstand up to 250V for 100ms
4 Output:5V DC,400W (rated load current up to 80A)
5 Isolated output design, encapsulated circuitry for shock and vibration resistance
6 High efficiency: up to 84.9% (nominal input,75% load,25°C)
7 Load regulation: ±0.2% (no load to full load, nominal input)
8 Ripple and noise: typical164mV P-P (nominal input, full load,20MHz bandwidth)
9 Extended temperature range: M grade (-55°C to +100°C operating; -65°C to +125°C storage)
10 Programmable output voltage:10-110% of nominal value
11 Parallelable with N+M fault tolerance, low-noise ZCS/ZVS architecture
12 RoHS compliant (pin style: Long RoHS, gold finish)
13 Agency approvals: cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1 etc.)
14 Power density: up to100W per cubic inch
15 Thermal resistance: baseplate to sink (flat, greased) typical0.08°C/W; with thermal pad typical0.07°C/W

使用场景 APPLICATIONS

1 Telecommunications equipment power supply
2 Industrial control systems
3 Medical instrumentation (not for life support devices without Vicor's prior approval)
4 Test and measurement devices
5 Industrial automation systems
6 High-density power distribution units in data centers

注意事项 PRECAUTIONS

1 Do not exceed the rated load current (80A for 5V output) under any conditions (normal/abnormal/test)
2 Dynamic loading exceeding25% of rated current requires Vicor application engineering review
3 Under dynamic/light/no-load conditions, audible noise may occur; remote sense may need compensation circuitry
4 Remote sense leads must be protected against reversal, noise pickup, open circuit or excessive resistance
5 Use fast-acting electronic circuit breaker if load may exceed rated current; avoid using current limit/short circuit function as it may damage the converter
6 Output capacitance must not exceed limits specified in Vicor's Design Guide & Applications Manual
7 To disable the module: pull PC pin below2.3V relative to -Input (use open collector transistor, relay or optocoupler)
8 Storage: keep in ESD-safe packaging (ANSI/ESD S20.20 compliant), temperature range15-38°C, non-condensing humidity
9 Soldering: follow recommended methods (wave solder <5sec at260°C; hand solder <7sec at390°C)
10 Parallel operation: AC-coupled single-wire interface supports up to3 modules; more need transformer-coupled interface (refer to design guide)
V150A5C400BG实物图

V150A5C400BG

价格:3223.09

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐