领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24A12T300BG3实物图
V24A12T300BG3商品缩略图

V24A12T300BG3

  • 工业品

价格:2881.19价格含税(税率13%

品牌名称
VICOR
商品型号
V24A12T300BG3
商品编号
C6582880
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DC Input: 18-36V DC range, 50V surge withstand capability for 100ms
2 DC Output: 12V nominal voltage, 300W power rating, programmable output (10-110% of nominal)
3 Performance Metrics: ±0.25% regulation (no load to full load), up to88% efficiency, ±0.02% line regulation, ±0.002%/°C temperature drift
4 Thermal Performance: Full load operation at 100°C baseplate temperature, high power density of up to99W per cubic inch
5 Design Features: Isolated output, ZCS/ZVS low-noise architecture, parallelable with N+M fault tolerance for redundancy
6 Mechanical Specifications: 117×56×12.7mm (4.6×2.2×0.5in) dimensions,10.9mm (0.43in) height above PCB, long RoHS-compliant gold pins (G option)
7 Compliance: RoHS compliant, meets UL60950-1, EN60950-1, CSA60950-1, and IEC60950-1 safety standards
8 Additional Characteristics: ±2% power sharing accuracy,155-215mV P-P ripple and noise,6.9-8.6W standby dissipation

使用场景 APPLICATIONS

1 Industrial Automation: Power supply for PLCs, motor drives, and sensors in manufacturing lines requiring stable voltage
2 Medical Equipment: Auxiliary power for diagnostic devices like ultrasound machines and lab analyzers (non-life support)
3 Telecommunications: Distributed power systems in telecom base stations and network equipment racks
4 Automatic Test Equipment (ATE): Provides programmable voltage for test setups needing precise power delivery
5 Redundant Power Systems: Parallel operation for N+M redundancy in critical applications such as data center servers

注意事项 PRECAUTIONS

1 Installation: Follow Vicor's Maxi/Mini/Micro Design Guide for fusing, grounding, and bypass capacitor connections (0.2µF,4.7nF)
2 Operation: Do not exceed 25A load current; dynamic loads over25% of rated current require Vicor engineering review
3 Maintenance: Store in ESD-safe packaging (ANSI/ESD S20.20 compliant) when unused; use RoHS-compliant soldering methods
4 Safety: Not authorized for life support devices without Vicor's prior written approval
5 Parallel Operation: Refer to design guide for PR pin connections (AC-coupled or transformer-coupled interfaces)
V24A12T300BG3实物图

V24A12T300BG3

价格:2881.19

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐