D2HW-C211H
- 工业品
价格:¥13价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- D2HW-C211H
- 商品编号
- C6581140
- 商品毛重
1克(g)
广东仓0
购买数量
个
(500个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON, Model: D2HW-C211H sealed ultra-subminiature basic switch
2
Ultra-compact design: Case dimensions are 78% of conventional models, contributing to downsizing of mechanical modules
3
High sealing performance: IEC IP67 protection (suitable for dust-tight and temporary water immersion scenarios)
4
Hinge lever actuator: Operating force max 0.75N (76 gf), releasing force min 0.07N (7 gf), overtravel reference value 1.6 mm, movement differential max 0.5 mm for reliable ON/OFF action
5
Environmentally friendly: All models are lead-free and RoHS compliant
6
Durable: Mechanical durability of at least 1,000,000 operations; electrical durability of at least 100,000 operations
7
Wide operating temperature range: -40°C to +85°C (no icing or condensation)
8
M3 screw mounting: Secure installation with specified torque of 0.27-0.29 N·m
使用场景 APPLICATIONS
1
Industrial automation: Position detection in conveyor belts, trigger controls in packaging machines
2
Consumer electronics: Door/lid sensors in washing machines, dryers, and microwave ovens
3
Office equipment: Paper jam detection in printers, document feed triggers in scanners
4
Medical devices: Flow control in infusion pumps, component actuation in diagnostic instruments
5
Automotive accessories: Seat adjustment position sensors, car alarm trigger components
注意事项 PRECAUTIONS
1
Do not use underwater (IP67 is for temporary immersion only); avoid exposure to water spray, water drops, or sudden temperature changes
2
Soldering guidelines: For solder terminals, use iron tip ≤300°C for ≤3 seconds; no force applied for 1 minute post-soldering
3
Mounting: Turn off power before installation/wiring; M3 screws tightened to 0.27-0.29 N·m (over-torque may damage sealing)
4
Operation: Use low-friction operating body that doesn't interfere with sealing rubber; avoid uneven pressure on actuator/posts
5
Wiring (molded lead variants): No weight on wires; no sharp bends near wire exit
6
Handling: Do not damage sealing rubber; avoid pressure on posts in non-operating directions
7
Micro load usage: Install contact protection circuit if inrush/surge current exists to reduce contact wear

D2HW-C211H
价格:¥13
购买数量
个
(500个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐