领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
D2GW-AL62H实物图
D2GW-AL62H商品缩略图

D2GW-AL62H

  • 工业品

价格:9.21价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
D2GW-AL62H
商品编号
C6581138
商品毛重

1克(g)

  • 广东仓0

购买数量

(500/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Ultra-compact size: Measures 8.3×6.5×5.3mm, with a volume ratio of 62% compared to conventional D2AW models, saving device layout space.
Model-specific configuration: D2GW-AL62H features a side slot for leaf lever (AL), bent leaf lever actuator (6), SPST-NC (normally closed) contact form (2), and solder terminals (H), suitable for precise leaf lever operation scenarios.
Quiet performance: Sliding structure minimizes operational noise, ideal for noise-sensitive environments.
High contact reliability: Supports micro-load operations, ensuring stable signal transmission in low-current applications.
Bilateral symmetry: Simplifies integration into device designs, reducing assembly complexity.
Versatile adaptation: Compatible with multiple actuator types (pin plunger, straight hinge lever, bent leaf lever) for diverse operating mechanisms (this model uses bent leaf lever).

使用场景 APPLICATIONS

Wearable devices: Smartwatches, fitness trackers, wireless earbuds (for button/switch control).
Automotive electronics: Door lock sensors, window lift mechanisms, seat adjustment modules.
Industrial equipment: Compact sensor systems, small actuator controls, automation modules.
Medical devices: Portable patient monitors, insulin pumps, diagnostic tools (for precise switch operations).
Consumer electronics: Smartphone charging cases, tablet stands, portable speakers (for power/function switches).
Home appliances: Mini coffee makers, toasters, air purifiers (for control switches).

注意事项 PRECAUTIONS

Waterproofing: Do not use underwater even with IP67 rating; avoid exposure to water spray, drops, or sudden temperature changes to prevent water intrusion.
Environmental precautions: Keep away from oil, chemicals, silicon adhesives, and grease to avoid material damage or contact failure.
Soldering guidelines: Use soldering iron tip temperature ≤300°C; complete soldering within 3 seconds; do not apply force to terminals after soldering.
Mounting: Turn off power before installation/inspection; use flat or spring washers for M3 screws (torque range:27-29N·cm); ensure proper orientation of press-fit terminals to avoid seal damage.
Handling: Avoid damaging the sealing rubber; use an operating body with low friction and appropriate shape to prevent plunger damage.
Wiring: For molded lead wire models, avoid applying weight to wires or sharp bends near the wire exit points.
Micro-load use: Insert a contact protection circuit if inrush or surge current occurs to reduce contact wear and extend lifespan.
D2GW-AL62H实物图

D2GW-AL62H

价格:9.21

购买数量

(500/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐